Part Details for MC100LVEL31D by onsemi
Results Overview of MC100LVEL31D by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC100LVEL31D Information
MC100LVEL31D by onsemi is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC100LVEL31D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86118565
|
Verical | Flip Flop D-Master-Slave Type Pos-Edge 1-Element 8-Pin SOIC N Rail Min Qty: 175 Package Multiple: 1 Date Code: 0401 | Americas - 2962 |
|
$1.8125 / $2.1500 | Buy Now |
DISTI #
86119534
|
Verical | Flip Flop D-Master-Slave Type Pos-Edge 1-Element 8-Pin SOIC N Rail Min Qty: 175 Package Multiple: 1 | Americas - 1928 |
|
$1.8125 / $2.1500 | Buy Now |
|
Quest Components | 100LVEL SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8 | 68 |
|
$11.8770 / $14.4450 | Buy Now |
|
Quest Components | 100LVEL SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8 | 43 |
|
$1.5450 / $3.0900 | Buy Now |
|
Quest Components | 100LVEL SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8 | 10 |
|
$1.9238 / $3.8475 | Buy Now |
|
Rochester Electronics | D Flip-Flop, 100LVEL Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4928 |
|
$1.4500 / $1.8100 | Buy Now |
Part Details for MC100LVEL31D
MC100LVEL31D CAD Models
MC100LVEL31D Part Data Attributes
|
MC100LVEL31D
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100LVEL31D
onsemi
100LVEL SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -3V TO -3.8V | |
Family | 100LVEL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 2900000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Power Supply Current-Max (ICC) | 38 mA | |
Propagation Delay (tpd) | 0.59 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.8 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 2900 MHz |
Alternate Parts for MC100LVEL31D
This table gives cross-reference parts and alternative options found for MC100LVEL31D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100LVEL31D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC100LVEL31DG | onsemi | $5.7513 | ECL D Flip-Flop with Set and Reset, SOIC-8 Narrow Body, 98-TUBE | MC100LVEL31D vs MC100LVEL31DG |
MC100LVEL31DR2 | onsemi | Check for Price | 100LVEL SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, SOIC-8 | MC100LVEL31D vs MC100LVEL31DR2 |
MC100LVEL31DR2 | Motorola Mobility LLC | Check for Price | 100LVEL SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, SOIC-8 | MC100LVEL31D vs MC100LVEL31DR2 |
MC100LVEL31DR2G | onsemi | Check for Price | ECL D Flip-Flop with Set and Reset, SOIC-8 Narrow Body, 2500-REEL | MC100LVEL31D vs MC100LVEL31DR2G |