Datasheets
MC100ES6017EGR2 by:

Line Receiver, 4 Func, 4 Rcvr, PDSO20, 1.27 MM PITCH, LEAD FREE, SO-20

Part Details for MC100ES6017EGR2 by Integrated Device Technology Inc

Results Overview of MC100ES6017EGR2 by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage

MC100ES6017EGR2 Information

MC100ES6017EGR2 by Integrated Device Technology Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.

A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.

Part Details for MC100ES6017EGR2

MC100ES6017EGR2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC100ES6017EGR2 Part Data Attributes

MC100ES6017EGR2 Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
MC100ES6017EGR2 Integrated Device Technology Inc Line Receiver, 4 Func, 4 Rcvr, PDSO20, 1.27 MM PITCH, LEAD FREE, SO-20
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SOIC
Package Description 1.27 MM PITCH, LEAD FREE, SO-20
Pin Count 20
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Input Characteristics DIFFERENTIAL
Interface IC Type LINE RECEIVER
Interface Standard GENERAL PURPOSE
JESD-30 Code R-PDSO-G20
JESD-609 Code e3
Length 12.8 mm
Number of Functions 4
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Receive Delay-Max 0.51 ns
Receiver Number of Bits 4
Seated Height-Max 2.65 mm
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 7.5 mm

Alternate Parts for MC100ES6017EGR2

This table gives cross-reference parts and alternative options found for MC100ES6017EGR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100ES6017EGR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
MC100ES6017EGR2 Freescale Semiconductor Check for Price QUAD LINE RECEIVER, PDSO20, 1.27 MM PITCH, LEAD FREE, SO-20 MC100ES6017EGR2 vs MC100ES6017EGR2
MC100ES6017EG Freescale Semiconductor Check for Price QUAD LINE RECEIVER, PDSO20, 1.27 MM PITCH, LEAD FREE, SO-20 MC100ES6017EGR2 vs MC100ES6017EG
MC100ES6017DW Integrated Device Technology Inc Check for Price Line Receiver, 4 Func, 4 Rcvr, ECL, PDSO20, SOIC-20 MC100ES6017EGR2 vs MC100ES6017DW
MC100ES6017DW Freescale Semiconductor Check for Price QUAD LINE RECEIVER, PDSO20, 1.27 MM PITCH, SO-20 MC100ES6017EGR2 vs MC100ES6017DW

MC100ES6017EGR2 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC100ES6017EGR2 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC100ES6017EGR2 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of MC100ES6017EGR2 would you like to use for your alert(s)?
  • Please alert me when MC100ES6017EGR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC100ES6017EGR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC100ES6017EGR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC100ES6017EGR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC100ES6017EGR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC100ES6017EGR2 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: