Part Details for MC100EP16VCDT by onsemi
Results Overview of MC100EP16VCDT by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC100EP16VCDT Information
MC100EP16VCDT by onsemi is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MC100EP16VCDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86116491
|
Verical | Single Transmitter/Receiver 8-Pin TSSOP Tube Min Qty: 160 Package Multiple: 1 | Americas - 15986 |
|
$1.9750 / $2.3500 | Buy Now |
DISTI #
86117931
|
Verical | Single Transmitter/Receiver 8-Pin TSSOP Tube Min Qty: 160 Package Multiple: 1 Date Code: 0601 | Americas - 3358 |
|
$1.9750 / $2.3500 | Buy Now |
DISTI #
86124499
|
Verical | Single Transmitter/Receiver 8-Pin TSSOP Tube Min Qty: 160 Package Multiple: 1 Date Code: 0401 | Americas - 1170 |
|
$1.9750 / $2.3500 | Buy Now |
|
Quest Components | 80 |
|
$6.3270 / $10.2600 | Buy Now | |
|
Rochester Electronics | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, ECL, PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 22074 |
|
$1.5800 / $1.9800 | Buy Now |
Part Details for MC100EP16VCDT
MC100EP16VCDT CAD Models
MC100EP16VCDT Part Data Attributes
|
MC100EP16VCDT
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EP16VCDT
onsemi
LINE TRANSCEIVER, PDSO8, PLASTIC, TSSOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | CAN ALSO OPERATE WITH -3V TO -5.5V SUPPLY IN NECL MODE | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00015 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.4 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 38 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 0.4 ns | |
Width | 3 mm |
Alternate Parts for MC100EP16VCDT
This table gives cross-reference parts and alternative options found for MC100EP16VCDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EP16VCDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC100EP16VCDTR2G | onsemi | Check for Price | Differential Driver / Receiver with High Gain and Enable Output, TSSOP 8 3.0x3.0x0.95 mm, 2500-REEL | MC100EP16VCDT vs MC100EP16VCDTR2G |
MC100EP16VCDTR2 | onsemi | Check for Price | LINE TRANSCEIVER, PDSO8, PLASTIC, TSSOP-8 | MC100EP16VCDT vs MC100EP16VCDTR2 |
MC100EP16VCDG | onsemi | Check for Price | Differential Driver / Receiver with High Gain and Enable Output, SOIC-8 Narrow Body, 98-TUBE | MC100EP16VCDT vs MC100EP16VCDG |
MC100EP16VCD | onsemi | Check for Price | IC LINE TRANSCEIVER, PDSO8, SOIC-8, Line Driver or Receiver | MC100EP16VCDT vs MC100EP16VCD |
MC100EP16VCDR2G | onsemi | Check for Price | Differential Driver / Receiver with High Gain and Enable Output, SOIC-8 Narrow Body, 2500-REEL | MC100EP16VCDT vs MC100EP16VCDR2G |