Part Details for MC100EP116FAR2 by Rochester Electronics LLC
Results Overview of MC100EP116FAR2 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC100EP116FAR2 Information
MC100EP116FAR2 by Rochester Electronics LLC is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for MC100EP116FAR2
MC100EP116FAR2 CAD Models
MC100EP116FAR2 Part Data Attributes
|
MC100EP116FAR2
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC100EP116FAR2
Rochester Electronics LLC
HEX LINE TRANSCEIVER, PQFP32, LQFP-32
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QFP | |
Package Description | LQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
Additional Feature | CAN ALSO OPERATE WITH -3V TO -5.5V SUPPLY IN NECL MODE | |
Differential Output | YES | |
Driver Number of Bits | 6 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 6 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | COMMERCIAL | |
Receive Delay-Max | 0.34 ns | |
Receiver Number of Bits | 6 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 0.34 ns | |
Width | 7 mm |
Alternate Parts for MC100EP116FAR2
This table gives cross-reference parts and alternative options found for MC100EP116FAR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EP116FAR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC100EP116FAG | onsemi | $13.4453 | Differential Line Receiver / Driver, 32 LEAD LQFP 7x7, 0.8P, 250-JTRAY | MC100EP116FAR2 vs MC100EP116FAG |
MC100EP116FAR2G | onsemi | Check for Price | Differential Line Receiver / Driver, 32 LEAD LQFP 7x7, 0.8P, 2000-REEL | MC100EP116FAR2 vs MC100EP116FAR2G |
MC100EP116FAG | Rochester Electronics LLC | Check for Price | HEX LINE TRANSCEIVER, PQFP32, LEAD FREE, LQFP-32 | MC100EP116FAR2 vs MC100EP116FAG |
MC100EP116FAR2G | Rochester Electronics LLC | Check for Price | HEX LINE TRANSCEIVER, PQFP32, LEAD FREE, LQFP-32 | MC100EP116FAR2 vs MC100EP116FAR2G |
MC100EP116FAR2 | onsemi | Check for Price | HEX LINE TRANSCEIVER, PQFP32, LQFP-32 | MC100EP116FAR2 vs MC100EP116FAR2 |