-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP,CERAMIC,6PF,50VDC,.5PF -TOL,.5PF +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC0805N6R0D500CT by SPC Multicomp is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R0537
|
Newark | Multilayer Ceramic Capacitor, Mc Series, 6 Pf, 0.5Pf, C0G/Np0, 50 V, 0805 [2012 Metric] Rohs Compliant: Yes |Multicomp Pro MC0805N6R0D500CT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7500 |
|
$0.0020 | Buy Now |
DISTI #
03AC3278
|
Newark | Cap, 6Pf, 50V, C0G/Np0, 0805, Reel, Capacitance:6Pf, Voltage Rating:50V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 0.5Pf, Dielectric Characteristic:C0G/Np0, Product Range:Mc Series, Operating Temperature Rohs Compliant: Yes |Multicomp Pro MC0805N6R0D500CT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0120 / $0.0130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC0805N6R0D500CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0805N6R0D500CT
SPC Multicomp
CAP,CERAMIC,6PF,50VDC,.5PF -TOL,.5PF +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Multicomp Pro | |
Capacitance | 0.000006 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Multilayer | Yes | |
Negative Tolerance | 8.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 8.3333% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |
The recommended soldering temperature for the MC0805N6R0D500CT capacitor is between 250°C to 260°C for a maximum of 3 seconds.
Yes, the MC0805N6R0D500CT capacitor is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
The maximum operating voltage derating for the MC0805N6R0D500CT capacitor is 80% of the rated voltage, which is 400V in this case.
The MC0805N6R0D500CT capacitor has a moisture sensitivity level (MSL) of 2, which means it can withstand normal humidity levels. However, it's recommended to follow the manufacturer's storage and handling guidelines to prevent moisture absorption.
The expected lifespan of the MC0805N6R0D500CT capacitor is typically 10 to 15 years, depending on the operating conditions, such as temperature, voltage, and humidity.