-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 200V, 5.3191% +Tol, 5.3191% -Tol, NP0, -/+30ppm/Cel TC, 0.0000047uF, 0805,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC0805N4R7C201CT by SPC Multicomp is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T6831
|
Newark | Smd Multilayer Ceramic Capacitor, Mc Series, 4.7 Pf, 0.25Pf, C0G/Np0, 200 V, 0805 [2012 Metric] Rohs Compliant: Yes |Multicomp Pro MC0805N4R7C201CT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3793 |
|
$0.0030 | Buy Now |
DISTI #
03AC3274
|
Newark | Cap, 4.7Pf, 200V, C0G, 0805, Reel, Capacitance:4.7Pf, Voltage Rating:200V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:Mc Series, Operating Temperaturerohs Compliant: Yes |Multicomp Pro MC0805N4R7C201CT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0150 / $0.0160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC0805N4R7C201CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0805N4R7C201CT
SPC Multicomp
Ceramic Capacitor, Ceramic, 200V, 5.3191% +Tol, 5.3191% -Tol, NP0, -/+30ppm/Cel TC, 0.0000047uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Multicomp Pro | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
Length | 2 mm | |
Negative Tolerance | 5.3191% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5.3191% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for MC0805N4R7C201CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0805N4R7C201CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TYC0805A4R7CJT | TE Connectivity | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5.3191% +Tol, 5.3191% -Tol, NP0, -/+30ppm/Cel TC, 0.0000047uF, 0805 | MC0805N4R7C201CT vs TYC0805A4R7CJT |
CR0805NPO4R7CWT | Quantic UTC | Check for Price | Ceramic Capacitor, Ceramic, 200V, 5.3191% +Tol, 5.3191% -Tol, NP0, -/+30ppm/Cel TC, 0.0000047uF, 0805, | MC0805N4R7C201CT vs CR0805NPO4R7CWT |
0805CG479CBB200 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 5.3191% +Tol, 5.3191% -Tol, NP0, -/+30ppm/Cel TC, 0.0000047uF, 0805, | MC0805N4R7C201CT vs 0805CG479CBB200 |
0805CG479CBBP00 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 5.3191% +Tol, 5.3191% -Tol, NP0, -/+30ppm/Cel TC, 0.0000047uF, 0805, | MC0805N4R7C201CT vs 0805CG479CBBP00 |
229293115478 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 5.3191% +Tol, 5.3191% -Tol, NP0, -/+30ppm/Cel TC, 0.0000047uF, 0805, | MC0805N4R7C201CT vs 229293115478 |
229293175478 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 5.3191% +Tol, 5.3191% -Tol, NP0, -/+30ppm/Cel TC, 0.0000047uF, 0805, | MC0805N4R7C201CT vs 229293175478 |
0805CG479CBB300 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 5.3191% +Tol, 5.3191% -Tol, NP0, -/+30ppm/Cel TC, 0.0000047uF, 0805, | MC0805N4R7C201CT vs 0805CG479CBB300 |
The recommended soldering temperature for the MC0805N4R7C201CT capacitor is between 250°C to 260°C for a maximum of 3 seconds.
Yes, the MC0805N4R7C201CT capacitor is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
The maximum operating voltage derating for the MC0805N4R7C201CT capacitor is 80% of the rated voltage, which is 16V in this case.
The MC0805N4R7C201CT capacitor is not suitable for use in humid or moist environments as it does not have a special coating or protection against moisture. It is recommended to use a capacitor with a moisture-resistant coating or conformal coating in such environments.
The shelf life of the MC0805N4R7C201CT capacitor is typically 2 years from the date of manufacture, but it can be extended up to 5 years if stored in a dry, cool place with minimal humidity.