Part Details for MC0603B102J500CT by SPC Multicomp
Results Overview of MC0603B102J500CT by SPC Multicomp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC0603B102J500CT Information
MC0603B102J500CT by SPC Multicomp is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MC0603B102J500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X6163
|
Newark | Smd Multilayer Ceramic Capacitor, Mc Series, 1000 Pf, 5%, X7R, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Multicomp Pro MC0603B102J500CT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 26900 |
|
$0.0020 | Buy Now |
DISTI #
90W2819
|
Newark | Capacitor, Mlcc, 1Nf, 50V, X7R, 0603, Capacitance:1000Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:-, Product Length:1.6Mm, Qualification:-Rohs Compliant: Yes |Multicomp Pro MC0603B102J500CT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2314 |
|
$0.0010 | Buy Now |
DISTI #
94W8717
|
Newark | Smd Multilayer Ceramic Capacitor, Mc Series, 1000 Pf, 5%, X7R, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Multicomp Pro MC0603B102J500CT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0050 / $0.0090 | Buy Now |
DISTI #
59638284
|
Verical | Cap Ceramic 0.001uF 50V X7R 5% Pad SMD 0603 125C T/R Min Qty: 25000 Package Multiple: 1 | Americas - 26900 |
|
$0.0026 | Buy Now |
Part Details for MC0603B102J500CT
MC0603B102J500CT CAD Models
MC0603B102J500CT Part Data Attributes
|
MC0603B102J500CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0603B102J500CT
SPC Multicomp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Multicomp Pro | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MC0603B102J500CT
This table gives cross-reference parts and alternative options found for MC0603B102J500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0603B102J500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603T102J5RAL3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | MC0603B102J500CT vs C0603T102J5RAL3325 |
GMC10X7R102J50NTD-LF | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP, LEAD FREE | MC0603B102J500CT vs GMC10X7R102J50NTD-LF |
C0603T102J5RCC7867 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | MC0603B102J500CT vs C0603T102J5RCC7867 |
C0603X102J5RAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | MC0603B102J500CT vs C0603X102J5RAC |
CL10B102JB8NLNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | MC0603B102J500CT vs CL10B102JB8NLNP |
C0603S102J5RAL9028 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | MC0603B102J500CT vs C0603S102J5RAL9028 |
C0603C102J5RAL9028 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | MC0603B102J500CT vs C0603C102J5RAL9028 |
CL10B102JB8NNNL | Samsung Semiconductor | Check for Price | Cap,Ceramic,1nF,50VDC,5% -Tol,5% +Tol,X7R TC Code,-15,15% TC,0603 Case | MC0603B102J500CT vs CL10B102JB8NNNL |
0603Y0500102JXB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | MC0603B102J500CT vs 0603Y0500102JXB |
C0603T102J5RCL3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | MC0603B102J500CT vs C0603T102J5RCL3325 |
MC0603B102J500CT Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the MC0603B102J500CT is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, the MC0603B102J500CT is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
-
The MSL of the MC0603B102J500CT is level 1, which means it can withstand a maximum of 30 days in a humidity-controlled environment before soldering.
-
While the MC0603B102J500CT is a reliable capacitor, it is not specifically designed for high-vibration environments. If you need a capacitor for a high-vibration application, consider using a capacitor with a more robust design and construction.
-
The ESR of the MC0603B102J500CT is not explicitly stated in the datasheet, but it is typically around 10-20 ohms for a ceramic capacitor of this type and size.