-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC01W0805147K by SPC Multicomp is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K4853
|
Newark | Res, Thick Film, 47K, 1%, 0.1W, 0805, Resistance:47Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:- Rohs Compliant: Yes |Multicomp Pro MC01W0805147K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 155 |
|
$0.0010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC01W0805147K
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC01W0805147K
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Multicomp Pro | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 47000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for MC01W0805147K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC01W0805147K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MP003652 | SPC Multicomp | $0.0211 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | MC01W0805147K vs MP003652 |
ERJU06F4702V | Panasonic Electronic Components | $0.0419 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MC01W0805147K vs ERJU06F4702V |
WCR0805-47KFI | TT Electronics Welwyn Components | $0.0612 | RESISTOR, 0.125W, 1%, 100ppm, 47000ohm, SURFACE MOUNT, 0805, CHIP | MC01W0805147K vs WCR0805-47KFI |
MC0.1W08051%47KFR | SPC Multicomp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | MC01W0805147K vs MC0.1W08051%47KFR |
PWC0805-47KF | TT Electronics Welwyn Components | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 47000ohm, SURFACE MOUNT, 0805, CHIP | MC01W0805147K vs PWC0805-47KF |
TRR10EZPF4702 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | MC01W0805147K vs TRR10EZPF4702 |
CQ05W8F4702T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | MC01W0805147K vs CQ05W8F4702T5E |
PWC0805-47KF | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | MC01W0805147K vs PWC0805-47KF |
RC2012F473CS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | MC01W0805147K vs RC2012F473CS |
GWCR0805-47KFT5 | TT Electronics Resistors | Check for Price | Fixed Resistor, | MC01W0805147K vs GWCR0805-47KFT5 |
The recommended land pattern for MC01W0805147K is a rectangular pad with a size of 1.5mm x 0.8mm, with a solder mask clearance of 0.1mm. It's essential to follow the manufacturer's recommended land pattern to ensure reliable soldering and prevent thermal issues.
While the MC01W0805147K is rated for operation up to 150°C, it's essential to consider the derating curve and thermal management in high-temperature applications. Ensure proper heat sinking and thermal design to prevent overheating and reduce the risk of component failure.
To handle the power dissipation of MC01W0805147K, ensure a proper thermal design, including a heat sink or thermal pad, and follow the recommended PCB layout guidelines. Additionally, consider the component's thermal resistance (Rth) and ensure adequate airflow or convection to prevent overheating.
Yes, the MC01W0805147K is compatible with lead-free soldering. However, it's essential to follow the recommended soldering profile and temperature guidelines to prevent damage to the component or PCB.
Store the MC01W0805147K in a dry, cool place, away from direct sunlight and moisture. The recommended storage temperature range is -20°C to 40°C, with a relative humidity of 60% or less.