Part Details for MC011038 by SPC Multicomp
Results Overview of MC011038 by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC011038 Information
MC011038 by SPC Multicomp is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MC011038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC3253
|
Newark | Ptc Resettable Fuse, 0.2A, 9Vdc, 0805, Pptc Case Style:0805 (2012 Metric), Product Range:-, Voltage Rating:9Vdc, Holding Current:200Ma, Trip Current:500Ma, Time To Trip:0.02S, Current Rating Max:100A, Operating Temperature Min:-40°C Rohs Compliant: Yes |Multicomp Pro MC011038 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3970 |
|
$0.0250 | Buy Now |
DISTI #
58AJ2397
|
Newark | Ptc Resettable Fuse, 0.2A, 9Vdc, 0805, Thermistor Mounting:Smd, Product Range:-, Holding Current:200Ma, Tripping Current:500Ma, Voltage Rating:9Vdc, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Automotive Rohs Compliant: Yes |Multicomp Pro MC011038 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0810 / $0.0890 | Buy Now |
DISTI #
54254874
|
Verical | Surface Mountable PTC Resettable Fuse Min Qty: 2000 Package Multiple: 1 | Americas - 3970 |
|
$0.0355 / $0.0365 | Buy Now |