Part Details for MC011034 by SPC Multicomp
Results Overview of MC011034 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC011034 Information
MC011034 by SPC Multicomp is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MC011034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ2393
|
Newark | Ptc Resettable Fuse, 0.5A, 16Vdc, 1210, Thermistor Mounting:Smd, Product Range:-, Holding Current:500Ma, Tripping Current:1A, Voltage Rating:16Vdc, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Automotive Rohs Compliant: Yes |Multicomp Pro MC011034 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0690 / $0.0760 | Buy Now |
DISTI #
94AC3245
|
Newark | Ptc Resettable Fuse, 0.5A, 16Vdc, 1210, Pptc Case Style:1210 (3225 Metric), Product Range:-, Voltage Rating:16Vdc, Holding Current:500Ma, Trip Current:1A, Time To Trip:0.1S, Current Rating Max:100A, Operating Temperature Min:-40°C Rohs Compliant: Yes |Multicomp Pro MC011034 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3 |
|
$0.0190 | Buy Now |
Part Details for MC011034
MC011034 CAD Models
MC011034 Part Data Attributes
MC011034 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for MC011034 is -40°C to 125°C.
-
Yes, the MC011034 is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the EU's standards for reducing hazardous substances in electronic components.
-
The typical lead time for MC011034 can vary depending on the supplier and the quantity ordered. However, it is usually around 2-4 weeks.
-
Yes, the MC011034 is designed to withstand high-vibration environments, making it suitable for use in applications such as industrial control systems, automotive systems, and more.
-
Yes, the MC011034 is compatible with lead-free soldering, making it suitable for use in applications that require RoHS compliance.