Part Details for MC011023 by SPC Multicomp
Results Overview of MC011023 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC011023 Information
MC011023 by SPC Multicomp is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MC011023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ2382
|
Newark | Ptc Resettable Fuse, 1.1A, 16Vdc, 1812, Thermistor Mounting:Smd, Product Range:-, Holding Current:1.1A, Tripping Current:2.2A, Voltage Rating:16Vdc, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Automotive Rohs Compliant: Yes |Multicomp Pro MC011023 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$0.0890 / $0.0980 | Buy Now |
DISTI #
94AC3223
|
Newark | Ptc Resettable Fuse, 1.1A, 16Vdc, 1812, Pptc Case Style:1812 (4532 Metric), Product Range:-, Voltage Rating:16Vdc, Holding Current:1.1A, Trip Current:2.2A, Time To Trip:0.5S, Current Rating Max:100A, Operating Temperature Min:-40°C Rohs Compliant: Yes |Multicomp Pro MC011023 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2000 |
|
$0.0230 | Buy Now |