Part Details for MC002125 by SPC Multicomp
Results Overview of MC002125 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC002125 Information
MC002125 by SPC Multicomp is an RF SMA/SSMA Connector.
RF SMA/SSMA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MC002125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC2040
|
Newark | Rf Coax Conn, Sma, Plug, 50 Ohm, Cable, Connector Type:Sma Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Brass, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Multicomp Pro MC002125 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$1.0300 | Buy Now |
Part Details for MC002125
MC002125 CAD Models
MC002125 Part Data Attributes
|
MC002125
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC002125
SPC Multicomp
RF SMA Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Multicomp Pro | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
JESD-609 Code | e4 |