Part Details for MC002110 by SPC Multicomp
Results Overview of MC002110 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MC002110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC5493
|
Newark | Axial Fan, 80Mm, 12Vdc, 38.6Cfm, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:80Mm, External Depth:25Mm, Bearing Type:Sleeve Bearing, Air Flow - Cfm:38.6Cfm, Noise Rating:33.03Dba, Power Rating:1.92W, Ip Rating:- Rohs Compliant: Yes |Multicomp Pro MC002110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2942 |
|
$2.5600 / $3.1200 | Buy Now |