Part Details for MC002105 by SPC Multicomp
Results Overview of MC002105 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for MC002105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC5488
|
Newark | Axial Fan, 40Mm, 12Vdc, 9.4Cfm, 35.03Dba, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:40Mm, External Depth:20Mm, Bearing Type:Sleeve Bearing, Air Flow - Cfm:9.4Cfm, Noise Rating:35.03Dba, Power Rating:1.08W Rohs Compliant: Yes |Multicomp Pro MC002105 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 917 |
|
$2.6500 / $3.2300 | Buy Now |
Part Details for MC002105
MC002105 CAD Models
MC002105 Part Data Attributes
|
MC002105
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC002105
SPC Multicomp
DC Fan, Axial Construction, 0.16A, 12V, 1.44W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Multicomp Pro | |
Airflow | 9.16 CFM | |
Bearing Type | SLEEVE | |
Body Material | PBT | |
Construction | AXIAL | |
Height | 40 mm | |
Length | 40 mm | |
Life Expectancy | 30000 h | |
Noise | 36.31 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 6.73 mmH2O | |
Rated Current | 0.16 A | |
Rated Power | 1.44 W | |
Rated Voltage | 12 V | |
Speed | 8000 rpm | |
Thermal Support Device Type | DC FAN | |
Width | 20 mm |