Part Details for MC001292 by SPC Multicomp
Results Overview of MC001292 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC001292 Information
MC001292 by SPC Multicomp is an Audio/RCA Connector.
Audio/RCA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MC001292
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y5946
|
Newark | Conn, Plug4Pos, Cable, No. Of Contacts:4Contacts, Gender:Plug, Pin Diameter:3.5Mm, Connector Mounting:Cable Mount, Contact Plating:-, Connector Body Material:-, Product Range:- Rohs Compliant: Yes |Multicomp Pro MC001292 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1730 |
|
$0.1280 | Buy Now |
DISTI #
62158083
|
Verical | MC001292 Min Qty: 391 Package Multiple: 1 | Americas - 1730 |
|
$0.1871 / $0.2006 | Buy Now |
Part Details for MC001292
MC001292 CAD Models
MC001292 Part Data Attributes
|
MC001292
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC001292
SPC Multicomp
Audio/RCA Connector, 4 Pole(s), Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Multicomp Pro | |
Body/Shell Style | PLUG | |
Connector Type | 3.5mm Audio | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Poles | 4 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE |