Part Details for MC001002 by SPC Multicomp
Results Overview of MC001002 by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC001002 Information
MC001002 by SPC Multicomp is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MC001002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y7489
|
Newark | Usb W/Spring, Type C, 24Pos, Rcpt, Usb Connector Type:Usb Type C, Usb Standard:-, Gender:Receptacle, No. Of Positions:24Positions, Connector Mounting:Surface Mount, Through Hole Mount, Orientation:Right Angle, Product Range:- Rohs Compliant: Yes |Multicomp Pro MC001002 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 1500 |
|
$2.4200 / $2.6000 | Buy Now |
DISTI #
59Y7488
|
Newark | Usb W/Spring, Type C, 24Pos, Rcpt, Usb Connector Type:Usb Type C, Usb Standard:-, Gender:Receptacle, No. Of Positions:24Positions, Connector Mounting:Surface Mount, Through Hole Mount, Orientation:Right Angle, Product Range:- Rohs Compliant: Yes |Multicomp Pro MC001002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 109 |
|
$0.9520 | Buy Now |
DISTI #
62157782
|
Verical | Conn USB Type C RCP 24 POS 0.4mm/0.5mm/0.8mm Solder RA SMD/Thru-Hole 24 Terminal 1 Port Reel Min Qty: 53 Package Multiple: 1 | Americas - 109 |
|
$1.5546 / $1.6274 | Buy Now |
Part Details for MC001002
MC001002 CAD Models
MC001002 Part Data Attributes
MC001002 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for MC001002 is -40°C to 125°C.
-
Yes, the MC001002 is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the EU's standards for reducing hazardous substances in electronic components.
-
The operating temperature range for MC001002 is -40°C to 85°C.
-
The maximum power dissipation for MC001002 is 250mW.
-
Yes, the MC001002 is suitable for high-reliability applications due to its robust design and manufacturing process, which ensures a high level of quality and reliability.