Part Details for MC000875 by SPC Multicomp
Results Overview of MC000875 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC000875 Information
MC000875 by SPC Multicomp is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for MC000875
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y5994
|
Newark | Fuse, Cartridge, 0.2A, Time Delay, Blow Characteristic:Time Delay, Fuse Current:200Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:-, Product Range:-, Breaking Capacity Current Ac:35A, Svhc:No Svhc Rohs Compliant: Yes |Multicomp Pro MC000875 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$0.0440 | Buy Now |
Part Details for MC000875
MC000875 CAD Models
MC000875 Part Data Attributes
|
MC000875
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC000875
SPC Multicomp
Electric Fuse, Time Delay Blow, 0.2A, Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME DELAY | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Current | 0.2 A | |
Surface Mount | NO | |
Terminal Shape | END CAP |