Part Details for MC000244 by SPC Multicomp
Results Overview of MC000244 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC000244 Information
MC000244 by SPC Multicomp is an RF SMA/SSMA Connector.
RF SMA/SSMA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MC000244
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W0440
|
Newark | Connector, Sma Jack, Straight, 50 Ohm, Connector Type:Sma Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:-, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Frequency Max:6Ghz Rohs Compliant: Yes |Multicomp Pro MC000244 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 87 |
|
$1.0200 | Buy Now |
DISTI #
62158046
|
Verical | Conn SMA 0Hz to 6GHz 50Ohm Solder ST Edge Mount F Gold Min Qty: 50 Package Multiple: 1 | Americas - 87 |
|
$1.4787 | Buy Now |
Part Details for MC000244
MC000244 CAD Models
MC000244 Part Data Attributes
|
MC000244
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC000244
SPC Multicomp
RF SMA Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Multicomp Pro | |
Body Breadth | 0.24 inch | |
Body Depth | 0.696 inch | |
Body Length | 0.24 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |
MC000244 Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for MC000244 is -40°C to 125°C.
-
Yes, the MC000244 is compatible with lead-free soldering processes, making it suitable for RoHS-compliant applications.
-
The maximum operating frequency of the MC000244 is 100 MHz.
-
Yes, the MC000244 is designed for high-reliability applications, with a low failure rate and high MTBF (Mean Time Between Failures).
-
Yes, the MC000244 is available in different package options, including SOIC, TSSOP, and QFN, to accommodate various design requirements.