Part Details for MC0.1W08051%1K24 by SPC Multicomp
Results Overview of MC0.1W08051%1K24 by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC0.1W08051%1K24 Information
MC0.1W08051%1K24 by SPC Multicomp is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for MC0.1W08051%1K24
MC0.1W08051%1K24 CAD Models
MC0.1W08051%1K24 Part Data Attributes
|
MC0.1W08051%1K24
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0.1W08051%1K24
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1240ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MC0.1W08051%1K24
This table gives cross-reference parts and alternative options found for MC0.1W08051%1K24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0.1W08051%1K24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMC10-1241FTP | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | MC0.1W08051%1K24 vs RMC10-1241FTP |
RMC10-1241FT | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | MC0.1W08051%1K24 vs RMC10-1241FT |
9C08052A1241FKPFP | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1240ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | MC0.1W08051%1K24 vs 9C08052A1241FKPFP |
9C08052A1241FKPF5 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1240ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | MC0.1W08051%1K24 vs 9C08052A1241FKPF5 |
9C08052A1241FKHF5 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1240ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | MC0.1W08051%1K24 vs 9C08052A1241FKHF5 |
9C08052A1241FKAF7 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1240ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | MC0.1W08051%1K24 vs 9C08052A1241FKAF7 |
9C08052A1241FKAF5 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1240ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | MC0.1W08051%1K24 vs 9C08052A1241FKAF5 |