Datasheets
MBRD1040CT-T by:
Diodes Incorporated

Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 40V V(RRM), Silicon, PLASTIC, DPAK-3

Part Details for MBRD1040CT-T by Diodes Incorporated

Results Overview of MBRD1040CT-T by Diodes Incorporated

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

MBRD1040CT-T Information

MBRD1040CT-T by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.

A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.

Part Details for MBRD1040CT-T

MBRD1040CT-T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MBRD1040CT-T Part Data Attributes

MBRD1040CT-T Diodes Incorporated
Buy Now Datasheet
Compare Parts:
MBRD1040CT-T Diodes Incorporated Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 40V V(RRM), Silicon, PLASTIC, DPAK-3
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer DIODES INC
Part Package Code DPAK
Package Description R-PSSO-G2
Pin Count 3
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature LOW POWER LOSS
Application EFFICIENCY
Case Connection CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.41 V
JESD-30 Code R-PSSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 75 A
Number of Elements 2
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Output Current-Max 5 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 40 V
Surface Mount YES
Technology SCHOTTKY
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position SINGLE

MBRD1040CT-T Related Parts

MBRD1040CT-T Frequently Asked Questions (FAQ)

  • The recommended PCB layout for optimal performance of the MBRD1040CT-T includes using a solid ground plane, keeping the input and output traces separate, and minimizing the length of the traces to reduce parasitic inductance and capacitance.

  • To ensure the reliability of the MBRD1040CT-T in high-temperature applications, it is recommended to follow the derating guidelines provided in the datasheet, use a heat sink if necessary, and ensure good thermal conductivity between the device and the PCB.

  • The maximum allowable voltage stress on the MBRD1040CT-T is 40V, as specified in the datasheet. Exceeding this voltage may cause damage to the device.

  • Yes, the MBRD1040CT-T can be used in a switching regulator application, but it is recommended to ensure that the device is operated within its specified frequency range and that the switching frequency is not too high, as this may cause excessive power loss and reduce the device's reliability.

  • To protect the MBRD1040CT-T from electrostatic discharge (ESD), it is recommended to follow proper ESD handling procedures, use ESD-protective packaging and storage, and ensure that the device is properly grounded during handling and assembly.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBRD1040CT-T by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBRD1040CT-T by Diodes Incorporated

Select Manufacturer
Which Manufacturer of MBRD1040CT-T would you like to use for your alert(s)?
  • Please alert me when MBRD1040CT-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBRD1040CT-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBRD1040CT-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBRD1040CT-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBRD1040CT-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBRD1040CT-T by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: