Part Details for MBRB2545CT/45 by Vishay Semiconductors
Results Overview of MBRB2545CT/45 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBRB2545CT/45 Information
MBRB2545CT/45 by Vishay Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MBRB2545CT/45
MBRB2545CT/45 CAD Models
MBRB2545CT/45 Part Data Attributes
|
MBRB2545CT/45
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MBRB2545CT/45
Vishay Semiconductors
Rectifier Diode, Schottky, 15A, 45V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GENERAL SEMICONDUCTOR INC | |
Part Package Code | D2PAK | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.73 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 150 A | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 15 A | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for MBRB2545CT/45
This table gives cross-reference parts and alternative options found for MBRB2545CT/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRB2545CT/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
30CTQ035SPBF | International Rectifier | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 35V V(RRM), Silicon, SMD-220, D2PAK-3 | MBRB2545CT/45 vs 30CTQ035SPBF |
30CTQ045S-T4 | Sensitron Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, Silicon, PLASTIC, D2PAK-3 | MBRB2545CT/45 vs 30CTQ045S-T4 |
30CTQ035STRL | International Rectifier | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 35V V(RRM), Silicon, SMD-220, D2PAK-3 | MBRB2545CT/45 vs 30CTQ035STRL |
30CTQ035S-T4 | Sensitron Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, Silicon, PLASTIC, D2PAK-3 | MBRB2545CT/45 vs 30CTQ035S-T4 |
MBRB2545CTTRL | International Rectifier | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 | MBRB2545CT/45 vs MBRB2545CTTRL |
30CTQ045S-G | Sensitron Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, Silicon, LEAD FREE, PLASTIC, D2PAK-3 | MBRB2545CT/45 vs 30CTQ045S-G |
30CTQ045SPBF | International Rectifier | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, SMD-220, D2PAK-3 | MBRB2545CT/45 vs 30CTQ045SPBF |
MBRB2545CT-T4 | Sensitron Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, PLASTIC, D2PAK-3 | MBRB2545CT/45 vs MBRB2545CT-T4 |
30CTQ035S | Sensitron Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, Silicon, PLASTIC, D2PAK-3 | MBRB2545CT/45 vs 30CTQ035S |
MBRB2545CT | Motorola Mobility LLC | Check for Price | 15A, 45V, SILICON, RECTIFIER DIODE | MBRB2545CT/45 vs MBRB2545CT |