Part Details for MBR0530T3 by Freescale Semiconductor
Results Overview of MBR0530T3 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBR0530T3 Information
MBR0530T3 by Freescale Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MBR0530T3
MBR0530T3 CAD Models
MBR0530T3 Part Data Attributes
|
MBR0530T3
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MBR0530T3
Freescale Semiconductor
RECTIFIER DIODE,SCHOTTKY,30V V(RRM),SOD-123
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.375 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 5 A | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.5 A | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) |