-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Alloy, 0.4W, 36500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBA02040C3652FRP00 by Vishay Intertechnologies is a Metal Alloy Resistor.
Metal Alloy Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C3512
|
Newark | Metal Film Resistor, 36.5Kohm, 400Mw, 1%, Resistance:36.5Kohm, Product Range:Mba Series, Power Rating:400Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:200V, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay MBA02040C3652FRP00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3892 |
|
$0.0190 | Buy Now |
DISTI #
94C3512
|
Avnet Americas | MBA/SMA 0204-50 1% RP 36K5 - Product that comes on tape, but is not reeled (Alt: 94C3512) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Ammo Pack | 3892 Partner Stock |
|
$0.1530 / $0.3550 | Buy Now |
DISTI #
94C3512
|
Avnet Americas | MBA/SMA 0204-50 1% RP 36K5 - Product that comes on tape, but is not reeled (Alt: 94C3512) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Ammo Pack | 3892 Partner Stock |
|
$0.1530 / $0.3550 | Buy Now |
DISTI #
MBA02040C3652FRP00
|
Avnet Americas | MBA/SMA 0204-50 1% RP 36K5 - Tape and Reel (Alt: MBA02040C3652FRP00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.0388 / $0.0420 | Buy Now |
DISTI #
MBA02040C3652FRP00
|
Avnet Americas | MBA/SMA 0204-50 1% RP 36K5 - Tape and Reel (Alt: MBA02040C3652FRP00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.0388 / $0.0420 | Buy Now |
DISTI #
594-MBA02040C3652FRP
|
Mouser Electronics | Metal Film Resistors - Through Hole 36.5K OHM 1% 50PPM 2/5W RoHS: Compliant | 0 |
|
$0.0440 / $0.3900 | Order Now |
DISTI #
32357276
|
Verical | Res Thin Film 36.5K Ohm 1% 0.25W(1/4W) ±50ppm/°C Conformal Coated AXL T/R Automotive AEC-Q200 Medical RoHS: Compliant Min Qty: 2632 Package Multiple: 1 | Americas - 3892 |
|
$0.0269 | Buy Now |
DISTI #
MBA02040C3652FRP00
|
TTI | Metal Film Resistors - Through Hole 36.5K OHM 1% 50PPM 2/5W RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0400 / $0.0420 | Buy Now |
DISTI #
MBA02040C3652FRP00
|
TTI | Metal Film Resistors - Through Hole 36.5K OHM 1% 50PPM 2/5W RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0400 / $0.0420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBA02040C3652FRP00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBA02040C3652FRP00
Vishay Intertechnologies
Fixed Resistor, Metal Alloy, 0.4W, 36500ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V):200 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Lead Length | 29 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.6 mm | |
Package Length | 3.6 mm | |
Package Style | Axial | |
Packing Method | TR, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 36500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |