Datasheets
MBA02040C2800FRP00 by:

Fixed Resistor, Metal Alloy, 0.4W, 280ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE

Part Details for MBA02040C2800FRP00 by Vishay Intertechnologies

Results Overview of MBA02040C2800FRP00 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

MBA02040C2800FRP00 Information

MBA02040C2800FRP00 by Vishay Intertechnologies is a Metal Alloy Resistor.
Metal Alloy Resistors are under the broader part category of Resistors.

Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.

Price & Stock for MBA02040C2800FRP00

Part # Distributor Description Stock Price Buy
DISTI # 94C3463
Newark Metal Film Resistor, 280 Ohm, 400Mw, 1%, Resistance:280Ohm, Product Range:Mba Series, Power Rating:400Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:200V, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay MBA02040C2800FRP00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2783
  • 1 $0.0320
  • 25 $0.0320
  • 50 $0.0320
  • 100 $0.0320
  • 250 $0.0320
  • 500 $0.0320
  • 1,000 $0.0320
$0.0320 Buy Now
DISTI # 94C3463
Avnet Americas MBA/SMA 0204-50 1% RP 280R - Product that comes on tape, but is not reeled (Alt: 94C3463) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Ammo Pack 2783 Partner Stock
  • 1 $0.1800
  • 25 $0.1320
  • 50 $0.1040
  • 100 $0.0930
  • 250 $0.0820
$0.0820 / $0.1800 Buy Now
DISTI # MBA02040C2800FRP00
Avnet Americas MBA/SMA 0204-50 1% RP 280R - Tape and Reel (Alt: MBA02040C2800FRP00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 5 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0420
  • 10,000 $0.0413
  • 20,000 $0.0407
  • 30,000 $0.0400
  • 40,000 $0.0388
$0.0388 / $0.0420 Buy Now
DISTI # 594-MBA02040C2800FRP
Mouser Electronics Metal Film Resistors - Through Hole MBA/SMA 0204-50 1% RP 280R RoHS: Compliant 0
  • 1 $0.1100
  • 10 $0.0890
  • 25 $0.0790
  • 100 $0.0750
  • 500 $0.0660
  • 1,000 $0.0620
  • 4,000 $0.0530
  • 8,000 $0.0520
$0.0520 / $0.1100 Order Now
DISTI # 20289600
Verical Res Thin Film 280 Ohm 1% 0.4W ±50ppm/°C Conformal Coated AXL Automotive Medical T/R RoHS: Compliant Min Qty: 1563 Package Multiple: 1 Americas - 2783
  • 1,563 $0.0605
$0.0605 Buy Now

Part Details for MBA02040C2800FRP00

MBA02040C2800FRP00 CAD Models

MBA02040C2800FRP00 Part Data Attributes

MBA02040C2800FRP00 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
MBA02040C2800FRP00 Vishay Intertechnologies Fixed Resistor, Metal Alloy, 0.4W, 280ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Factory Lead Time 5 Weeks
Samacsys Manufacturer Vishay
Additional Feature RATED AC VOLTAGE (V):200
Construction Tubular
JESD-609 Code e3
Lead Diameter 0.5 mm
Lead Length 29 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Diameter 1.6 mm
Package Length 3.6 mm
Package Style Axial
Packing Method TR, 10 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 280 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish MATTE TIN
Terminal Shape WIRE
Tolerance 1%
Working Voltage 200 V

MBA02040C2800FRP00 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBA02040C2800FRP00 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBA02040C2800FRP00 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MBA02040C2800FRP00 would you like to use for your alert(s)?
  • Please alert me when MBA02040C2800FRP00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBA02040C2800FRP00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBA02040C2800FRP00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBA02040C2800FRP00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBA02040C2800FRP00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBA02040C2800FRP00 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: