-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Alloy, 0.4W, 1500000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBA02040C1504FCT00 by Vishay Intertechnologies is a Metal Alloy Resistor.
Metal Alloy Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBA02040C1504FCT00
|
Avnet Americas | MBA/SMA 0204-50 1% CT 1M5 - Ammo Pack (Alt: MBA02040C1504FCT00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 5 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0359 / $0.0389 | Buy Now |
DISTI #
MBA02040C1504FCT00
|
Avnet Americas | MBA/SMA 0204-50 1% CT 1M5 - Ammo Pack (Alt: MBA02040C1504FCT00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 5 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0359 / $0.0389 | Buy Now |
DISTI #
594-MBA02040C1504FCT
|
Mouser Electronics | Metal Film Resistors - Through Hole MBA/SMA 0204-50 1% CT 1M5 RoHS: Compliant | 0 |
|
$0.0430 / $0.3700 | Order Now |
|
Quest Components | FIXED RESISTOR, THIN FILM, 0.4W, 1500000OHM, 200V, 1% +/-TOL, 50PPM/CEL, THROUGH HOLE MOUNT | 7756 |
|
$0.0450 / $0.3000 | Buy Now |
DISTI #
MBA02040C1504FCT00
|
TME | Resistor: metal film, THT, 1.5MΩ, 0.4W, ±1%, Ø0.5x29mm, Ø1.6x3.6mm Min Qty: 10 | 2210 |
|
$0.0230 / $0.1132 | Buy Now |
DISTI #
MBA02040C1504FCT00
|
Avnet Abacus | MBASMA 020450 1 CT 1M5 (Alt: MBA02040C1504FCT00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBA02040C1504FCT00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBA02040C1504FCT00
Vishay Intertechnologies
Fixed Resistor, Metal Alloy, 0.4W, 1500000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V) : 200 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Lead Length | 29 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.6 mm | |
Package Length | 3.6 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for MBA02040C1504FCT00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBA02040C1504FCT00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBA02040C1504FRP00 | Vishay Intertechnologies | $0.0922 | Fixed Resistor, Metal Alloy, 0.4W, 1500000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE | MBA02040C1504FCT00 vs MBA02040C1504FRP00 |
MBA0204VC1504FC100 | Vishay Intertechnologies | $0.2070 | Fixed Resistor, Metal Film, 0.25W, 1500000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MBA02040C1504FCT00 vs MBA0204VC1504FC100 |
MBA0204BC1504FC100 | Vishay Intertechnologies | $0.2580 | Fixed Resistor, Metal Film, 0.25W, 1500000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MBA02040C1504FCT00 vs MBA0204BC1504FC100 |
MBA02040C1504FC100 | Vishay Intertechnologies | $0.2629 | Fixed Resistor, Metal Film, 0.25W, 1500000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MBA02040C1504FCT00 vs MBA02040C1504FC100 |
MBA02040C1504FC100 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.4 W, 1 %, 50 ppm, 1500000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | MBA02040C1504FCT00 vs MBA02040C1504FC100 |
MBA0204BC1504FCT00 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 1500000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MBA02040C1504FCT00 vs MBA0204BC1504FCT00 |
MBA0204BC1504FC1FE | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 1500000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MBA02040C1504FCT00 vs MBA0204BC1504FC1FE |