-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Alloy, 0.4W, 100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBA02040C1000FCT00 by Vishay Intertechnologies is a Metal Alloy Resistor.
Metal Alloy Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH6068
|
Newark | Res, 100R, 0.4W, Axial, Metal Film Rohs Compliant: Yes |Vishay MBA02040C1000FCT00 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 2522 |
|
$0.0560 / $0.0790 | Buy Now |
DISTI #
MBA02040C1000FCT00
|
Avnet Americas | MBA/SMA 0204-50 1% CT 100R - Ammo Pack (Alt: MBA02040C1000FCT00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 5 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0325 / $0.0352 | Buy Now |
DISTI #
594-5063JD100R0F5
|
Mouser Electronics | Metal Film Resistors - Through Hole .4watt 100ohms 1% 1/8watt body size RoHS: Compliant | 7665 |
|
$0.0360 / $0.1000 | Buy Now |
DISTI #
MBA02040C1000FCT00
|
TTI | Metal Film Resistors - Through Hole .4watt 100ohms 1% 1/8watt body size RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Ammo Pack | Americas - 0 |
|
$0.0317 / $0.0352 | Buy Now |
DISTI #
MBA02040C1000FCT00
|
TME | Resistor: metal film, THT, 100Ω, 0.4W, ±1%, Ø0.5x29mm, Ø1.6x3.6mm Min Qty: 1 | 3501 |
|
$0.0317 / $0.1418 | Buy Now |
DISTI #
MBA02040C1000FCT00
|
Avnet Abacus | MBASMA 020450 1 CT 100R (Alt: MBA02040C1000FCT00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBA02040C1000FCT00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBA02040C1000FCT00
Vishay Intertechnologies
Fixed Resistor, Metal Alloy, 0.4W, 100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V):200 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Lead Length | 29 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.6 mm | |
Package Length | 3.6 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
The recommended soldering temperature for MBA02040C1000FCT00 is 260°C (500°F) for 10 seconds, with a peak temperature of 280°C (536°F) for 5 seconds.
Yes, the MBA02040C1000FCT00 is a thin-film resistor with a low inductance design, making it suitable for high-frequency applications up to several hundred MHz.
The power rating of the MBA02040C1000FCT00 decreases with increasing temperature. At 125°C, the power rating is 50% of the maximum power rating, and at 150°C, it is 25% of the maximum power rating.
The MBA02040C1000FCT00 has a moisture sensitivity level (MSL) of 1, which means it can withstand normal humidity levels. However, it's recommended to follow standard humidity protection measures to ensure reliability.
Yes, the MBA02040C1000FCT00 is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in EU and other regions with similar regulations.