Part Details for MB96F353ASBPMC1-GSE2 by Spansion
Results Overview of MB96F353ASBPMC1-GSE2 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MB96F353ASBPMC1-GSE2 Information
MB96F353ASBPMC1-GSE2 by Spansion is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MB96F353ASBPMC1-GSE2
MB96F353ASBPMC1-GSE2 CAD Models
MB96F353ASBPMC1-GSE2 Part Data Attributes
|
MB96F353ASBPMC1-GSE2
Spansion
Buy Now
Datasheet
|
Compare Parts:
MB96F353ASBPMC1-GSE2
Spansion
RISC Microcontroller, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SPANSION INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A | |
HTS Code | 8542.31.00.01 | |
ROM (words) | 49152 | |
Technology | CMOS | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MB96F353ASBPMC1-GSE2
This table gives cross-reference parts and alternative options found for MB96F353ASBPMC1-GSE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB96F353ASBPMC1-GSE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MB96F353ASBPMC1-GSE2 | Cypress Semiconductor | Check for Price | RISC Microcontroller, 16-Bit, FLASH, F2MC-16F CPU, 56MHz, CMOS, PQFP64, | MB96F353ASBPMC1-GSE2 vs MB96F353ASBPMC1-GSE2 |