Part Details for MB95F698KPMC2-G-SNE2 by Cypress Semiconductor
Results Overview of MB95F698KPMC2-G-SNE2 by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MB95F698KPMC2-G-SNE2 Information
MB95F698KPMC2-G-SNE2 by Cypress Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MB95F698KPMC2-G-SNE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Microcontroller, 8-Bit, FLASH, F2MC-8 CPU, 16.25MHz PQFP44 RoHS: Compliant Status: Obsolete Min Qty: 1 | 100 |
|
$1.3700 / $1.7100 | Buy Now |
Part Details for MB95F698KPMC2-G-SNE2
MB95F698KPMC2-G-SNE2 CAD Models
MB95F698KPMC2-G-SNE2 Part Data Attributes
|
MB95F698KPMC2-G-SNE2
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MB95F698KPMC2-G-SNE2
Cypress Semiconductor
Microcontroller, 8-Bit, FLASH, F2MC-8 CPU, 16.25MHz, CMOS, PQFP44, LQFP-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | LQFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | LIN-UART IS UART | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | F2MC-8 | |
Clock Frequency-Max | 32.5 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G44 | |
Length | 10 mm | |
Number of I/O Lines | 41 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.52SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 61440 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 16.25 MHz | |
Supply Current-Max | 13.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MB95F698KPMC2-G-SNE2
This table gives cross-reference parts and alternative options found for MB95F698KPMC2-G-SNE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB95F698KPMC2-G-SNE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MB95F698KPMC2-G-SNE2 | FUJITSU Semiconductor Limited | Check for Price | MICROCONTROLLER | MB95F698KPMC2-G-SNE2 vs MB95F698KPMC2-G-SNE2 |
MB95F698KPMC2-G-SNE2 | Spansion | Check for Price | Microcontroller, CMOS | MB95F698KPMC2-G-SNE2 vs MB95F698KPMC2-G-SNE2 |
MB95F698KPMC2-G-SNE2 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the MB95F698KPMC2-G-SNE2 is -40°C to 85°C.
-
The clock settings for the MB95F698KPMC2-G-SNE2 can be configured using the Clock Control Register (CCR) and the Clock Prescaler Register (CPR). Refer to the datasheet for specific register settings and configuration options.
-
The maximum frequency for the MB95F698KPMC2-G-SNE2 is 100 MHz.
-
The MB95F698KPMC2-G-SNE2 has a built-in watchdog timer that can be enabled and configured using the Watchdog Timer Control Register (WTCR). Refer to the datasheet for specific register settings and configuration options.
-
The power consumption of the MB95F698KPMC2-G-SNE2 varies depending on the operating frequency and voltage. Refer to the datasheet for specific power consumption values and calculations.