Part Details for MB45101V2-000U-A99 by SUNON USA
Results Overview of MB45101V2-000U-A99 by SUNON USA
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB45101V2-000U-A99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
259-1567-ND
|
DigiKey | FAN AXIAL 45X10MM 12VDC WIRE Min Qty: 1 Lead time: 38 Weeks Container: Tray |
7479 In Stock |
|
$4.0900 | Buy Now |
DISTI #
71326949
|
RS | Fan, DC,12V,9.2CFM,105A,1.26W,5000RPM,27.0dBA, VAPO,45X45X10mm, AutoRestart Min Qty: 30 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8200 | RFQ |
|
Onlinecomponents.com | Tubeaxial Fan - 12VDC - Square 45mm L x 45mm H - Vapo-Bearing - 9.2 CFM (0.258m³/min) - 27.0dB(A) - 1.26 W - 5000 RPM - 2 Wire Leads. RoHS: Compliant |
492 In Stock |
|
$3.9310 / $4.5440 | Buy Now |
DISTI #
64545819
|
Verical | DC Fan Axial Vapo Bearing 12V 9.2CFM 27dB 45 X 45 X 10mm Middle Speed Min Qty: 15 Package Multiple: 5 Date Code: 2220 | Americas - 490 |
|
$4.8364 / $5.9038 | Buy Now |
DISTI #
77361651
|
Verical | DC Fan Axial Vapo Bearing 12V 9.2CFM 27dB 45 X 45 X 10mm Middle Speed Min Qty: 11 Package Multiple: 1 | Americas - 44 |
|
$4.1440 / $6.4260 | Buy Now |
DISTI #
MB45101V2-A99
|
TME | Fan: DC, axial, 12VDC, 45x45x10mm, 15.6m3/h, 27dBA, Vapo, Len: 300mm Min Qty: 1 | 166 |
|
$2.9800 / $5.1300 | Buy Now |
|
Master Electronics | Tubeaxial Fan - 12VDC - Square 45mm L x 45mm H - Vapo-Bearing - 9.2 CFM (0.258m³/min) - 27.0dB(A) - 1.26 W - 5000 RPM - 2 Wire Leads. RoHS: Compliant |
492 In Stock |
|
$3.9310 / $4.5440 | Buy Now |
Part Details for MB45101V2-000U-A99
MB45101V2-000U-A99 CAD Models
MB45101V2-000U-A99 Part Data Attributes
|
MB45101V2-000U-A99
SUNON USA
Buy Now
Datasheet
|
Compare Parts:
MB45101V2-000U-A99
SUNON USA
DC Fan, Axial Construction, 0.105A, 12V, 1.26W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUNON INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | SUNON | |
Additional Feature | APPROVAL: UL | |
Airflow | 9.2 CFM | |
Approvals | CUL; TUV | |
Bearing Type | VAPO | |
Body Material | PBT/POLYETHYLENE | |
Construction | AXIAL | |
Height | 45 mm | |
Length | 45 mm | |
Life Expectancy | 70000 h | |
Noise | 27 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Packing Method | BOX | |
Pressure | 3.048 mmH2O | |
Rated Current | 0.105 A | |
Rated Power | 1.26 W | |
Rated Voltage | 12 V | |
Speed | 5000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 18.5 g | |
Width | 10 mm |
MB45101V2-000U-A99 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MB45101V2-000U-A99 is -40°C to 85°C.
-
Yes, the MB45101V2-000U-A99 fan is compatible with 24V DC power supply, but it's recommended to check the datasheet for specific voltage and current requirements.
-
The noise level of the MB45101V2-000U-A99 fan is approximately 35 dBA at 12V DC, but this may vary depending on the specific application and environment.
-
The MB45101V2-000U-A99 fan is designed to operate in a relative humidity range of 5% to 95% RH, but it's recommended to take precautions to prevent moisture ingress and ensure proper sealing in humid environments.
-
The MTBF of the MB45101V2-000U-A99 fan is approximately 500,000 hours at 40°C, but this may vary depending on the specific application and operating conditions.