Part Details for MAZS075GML by Panasonic Electronic Components
Results Overview of MAZS075GML by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAZS075GML Information
MAZS075GML by Panasonic Electronic Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MAZS075GML
MAZS075GML CAD Models
MAZS075GML Part Data Attributes
|
MAZS075GML
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MAZS075GML
Panasonic Electronic Components
Zener Diode, 7.5V V(Z), 2.54%, 0.15W, Silicon, Unidirectional, ROHS COMPLIANT, SSMINI2-F4, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT, SSMINI2-F4, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW NOISE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2.54% | |
Working Test Current | 5 mA |
Alternate Parts for MAZS075GML
This table gives cross-reference parts and alternative options found for MAZS075GML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAZS075GML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DZ2S075M0L | Panasonic Electronic Components | Check for Price | Zener Diode, 7.5V V(Z), 2.47%, 0.15W, Silicon, Unidirectional, HALOGEN FREE, SSMINI2-F5-B, 2 PIN | MAZS075GML vs DZ2S075M0L |
DZ2S082M | Panasonic Electronic Components | Check for Price | Zener Diode, 8.23V V(Z), 2.43%, 0.15W, Silicon, Unidirectional, HALOGEN FREE AND ROHS COMPLIANT, SSMINI2-F5-B, 2 PIN | MAZS075GML vs DZ2S082M |
DZ2S075M0L | ROHM Semiconductor | Check for Price | Zener Diode, 7.5V V(Z), 2.47%, 0.15W, Silicon, Unidirectional, HALOGEN FREE, SSMINI2-F5-B, 2 PIN | MAZS075GML vs DZ2S075M0L |