-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25ns, Dual/Quad/Single, Low-Power, TTL Comparators, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX9109ESA+T by Analog Devices Inc is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX9109ESAT
|
Mouser Electronics | Analog Comparators 25ns, Dual/Quad/Single, Low-Power, TTL C RoHS: Compliant | 1250 |
|
$1.1300 / $2.3500 | Buy Now |
|
Analog Devices Inc | 25ns, Dual/Quad/Single, Low-Po Min Qty: 1 Package Multiple: 1 | 358 |
|
$1.1902 / $2.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX9109ESA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9109ESA+T
Analog Devices Inc
25ns, Dual/Quad/Single, Low-Power, TTL Comparators, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-04-01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.35 µA | |
Bias Current-Max (IIB) @25C | 0.35 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 25 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.7 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX9109ESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9109ESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX9109ESA+ | Analog Devices Inc | Check for Price | 25ns, Dual/Quad/Single, Low-Power, TTL Comparators, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | MAX9109ESA+T vs MAX9109ESA+ |
MAX9109ESA | Maxim Integrated Products | Check for Price | Comparator, 1 Func, 4000uV Offset-Max, 25ns Response Time, BIPolar, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | MAX9109ESA+T vs MAX9109ESA |
The recommended layout and placement for the MAX9109ESA+T involves keeping the input and output pins separate, using a ground plane to reduce noise, and placing the device close to the power supply to minimize voltage drops. A detailed layout guide can be found in the application note AN1541.
To ensure proper power-up and initialization, the MAX9109ESA+T requires a power-on reset (POR) circuit to ensure the device is fully powered up before the output is enabled. A 10kΩ pull-up resistor on the EN pin and a 100nF capacitor on the VCC pin are recommended.
The MAX9109ESA+T can drive a maximum capacitive load of 100pF. Exceeding this limit may cause oscillations or instability in the output.
To troubleshoot issues with the MAX9109ESA+T, check the power supply voltage, ensure proper decoupling, and verify the input and output connections. Use an oscilloscope to measure the output voltage and check for noise or oscillations. Consult the datasheet and application notes for specific troubleshooting guidelines.
The MAX9109ESA+T is rated for operation up to 125°C. However, the device's performance and accuracy may degrade at high temperatures. Consult the datasheet and application notes for specific guidance on using the device in high-temperature environments.