Part Details for MAX850CSA by Rochester Electronics LLC
Results Overview of MAX850CSA by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX850CSA Information
MAX850CSA by Rochester Electronics LLC is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for MAX850CSA
MAX850CSA CAD Models
MAX850CSA Part Data Attributes
|
MAX850CSA
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX850CSA
Rochester Electronics LLC
SWITCHED CAPACITOR REGULATOR, 100 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | -4.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 100 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for MAX850CSA
This table gives cross-reference parts and alternative options found for MAX850CSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX850CSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX850ISA+ | Maxim Integrated Products | Check for Price | Switched Capacitor Regulator, 120kHz Switching Freq-Max, PDSO8, PLASTIC, SOP-8 | MAX850CSA vs MAX850ISA+ |
MAX851ISA | Maxim Integrated Products | Check for Price | Switched Capacitor Regulator, 0.005A, 120kHz Switching Freq-Max, BIPolar, PDSO8, PLASTIC, SOP-8 | MAX850CSA vs MAX851ISA |
MAX853CSA-T | Maxim Integrated Products | Check for Price | Switched Capacitor Regulator, 100kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | MAX850CSA vs MAX853CSA-T |
MAX850ESA+T | Analog Devices Inc | Check for Price | Low-Noise, Regulated, Negative Charge Pump Power Supplies for GaAsFET Bias, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | MAX850CSA vs MAX850ESA+T |
MAX853ESA+ | Maxim Integrated Products | Check for Price | Switched Capacitor Regulator, 120kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, SOP-8 | MAX850CSA vs MAX853ESA+ |
MAX851CSA | Maxim Integrated Products | Check for Price | Switched Capacitor Regulator, 0.005A, 100kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | MAX850CSA vs MAX851CSA |
MAX853ESA | Rochester Electronics LLC | Check for Price | SWITCHED CAPACITOR REGULATOR, 120 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOP-8 | MAX850CSA vs MAX853ESA |