Part Details for MAX748AEWE+T by Analog Devices Inc
Results Overview of MAX748AEWE+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX748AEWE+T Information
MAX748AEWE+T by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX748AEWE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 3.3V, Step-Down, Current-Mode Min Qty: 1000 Package Multiple: 1 | 0 |
|
Buy Now | |
|
Vyrian | Peripheral ICs | 655 |
|
RFQ |
Part Details for MAX748AEWE+T
MAX748AEWE+T CAD Models
MAX748AEWE+T Part Data Attributes
|
MAX748AEWE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX748AEWE+T
Analog Devices Inc
3.3V, Step-Down, Current-Mode PWM DC-DC Converters, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-SOIC_W-300_MIL | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_W-300_MIL | |
Date Of Intro | 1993-09-01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 3.3 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 3 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 180 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MAX748AEWE+T
This table gives cross-reference parts and alternative options found for MAX748AEWE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX748AEWE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX748AEWE-T | Maxim Integrated Products | Check for Price | Switching Regulator, Current-mode, 2A, 212.5kHz Switching Freq-Max, CMOS, PDSO16, SOP-16 | MAX748AEWE+T vs MAX748AEWE-T |
MAX748AEWE+ | Maxim Integrated Products | Check for Price | Switching Regulator, Current-mode, 2A, 180kHz Switching Freq-Max, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | MAX748AEWE+T vs MAX748AEWE+ |
MAX748ACWE+ | Analog Devices Inc | Check for Price | 3.3V, Step-Down, Current-Mode PWM DC-DC Converters, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | MAX748AEWE+T vs MAX748ACWE+ |