Datasheets
MAX7411CUA+ by:

5th Order, Lowpass, Elliptic, Switched-Capacitor Filters, 8-MINI_SO-N/A, 8 Pins, 0 to 70C

Part Details for MAX7411CUA+ by Analog Devices Inc

Results Overview of MAX7411CUA+ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

MAX7411CUA+ Information

MAX7411CUA+ by Analog Devices Inc is an Active Filter.
Active Filters are under the broader part category of Filters.

A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.

Price & Stock for MAX7411CUA+

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX7411CUA
Mouser Electronics Active Filters 5th Order, Lowpass, Elliptic, Switched-C RoHS: Compliant 105
  • 1 $6.3500
  • 10 $4.8800
  • 50 $4.2500
  • 100 $4.0100
  • 250 $3.9100
  • 500 $3.7900
  • 1,000 $3.7000
$3.7000 / $6.3500 Buy Now
Analog Devices Inc 5th Order, Lowpass, Elliptic, Package Multiple: 1 422
  • 1 $6.3500
  • 10 $4.8790
  • 100 $4.1067
  • 250 $3.9138
  • 500 $3.7976
  • 1,000 $3.7019
  • 2,500 $3.6010
$3.6010 / $6.3500 Buy Now
DISTI # MAX7411CUA+
TME Filter: digital, switched capacitor, active,lowpass, uMAX8, 15kHz Min Qty: 1 0
  • 1 $4.5400
  • 3 $4.0100
  • 10 $3.6000
  • 50 $3.3600
$3.3600 / $4.5400 RFQ

Part Details for MAX7411CUA+

MAX7411CUA+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX7411CUA+ Part Data Attributes

MAX7411CUA+ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX7411CUA+ Analog Devices Inc 5th Order, Lowpass, Elliptic, Switched-Capacitor Filters, 8-MINI_SO-N/A, 8 Pins, 0 to 70C
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code 8-MINI_SO-N/A
Package Description UMAX-8
Pin Count 8
Manufacturer Package Code 8-MINI_SO-N/A
Reach Compliance Code compliant
Date Of Intro 1998-10-15
Samacsys Manufacturer Analog Devices
Active Filter Type SWITCHED CAPACITOR FILTER
Center or Cutoff Freq Rng-Max 15 kHz
Center or Cutoff Freq Rng-Min 0.001 kHz
JESD-30 Code S-PDSO-G8
JESD-609 Code e3
Length 3 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Order 5TH
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP8,.19
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Poles and Zeros 5 AND 0
Qualification Status Not Qualified
Response LOWPASS
Seated Height-Max 1.1 mm
Supply Current-Max (Isup) 1.5 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transfer Characteristics ELLIPTIC
Width 3 mm

Alternate Parts for MAX7411CUA+

This table gives cross-reference parts and alternative options found for MAX7411CUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX7411CUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
MAX7411EUA+ Analog Devices Inc $2.6844 5th Order, Lowpass, Elliptic, Switched-Capacitor Filters, 8-MINI_SO-N/A, 8 Pins, -40 to 85C MAX7411CUA+ vs MAX7411EUA+
MAX7411EUA+ Maxim Integrated Products Check for Price Switched Capacitor Filter, 1 Func, Elliptic, Lowpass, CMOS, PDSO8, UMAX-8 MAX7411CUA+ vs MAX7411EUA+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX7411CUA+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX7411CUA+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX7411CUA+ would you like to use for your alert(s)?
  • Please alert me when MAX7411CUA+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX7411CUA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX7411CUA+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX7411CUA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX7411CUA+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX7411CUA+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: