Part Details for MAX7036GTP+ by Maxim Integrated Products
Results Overview of MAX7036GTP+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX7036GTP+ Information
MAX7036GTP+ by Maxim Integrated Products is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for MAX7036GTP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1907
|
Newark | Rf Transceiver, 300-450Mhz, Tqfn-20, Frequency Min:450Mhz, Frequency Max:300Mhz, Rf/If Modulation:Ask, Ook, Data Rate:66Kbps, Receiving Current:5.5Ma, Rf Ic Case Style:Tqfn, No. Of Pins:20Pins, Supply Voltage Min:3V, Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX7036GTP+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$0.3850 | Buy Now |
DISTI #
MAX7036GTP+-ND
|
DigiKey | RF RX ASK/OOK 300-450MHZ 20TQFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
261 In Stock |
|
$1.6688 / $2.7800 | Buy Now |
Part Details for MAX7036GTP+
MAX7036GTP+ CAD Models
MAX7036GTP+ Part Data Attributes
|
MAX7036GTP+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX7036GTP+
Maxim Integrated Products
Telecom Circuit, 1-Func, CMOS, TQFN-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
MAX7036GTP+ Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MAX7036GTP+ is to keep the input and output traces as short as possible, and to use a solid ground plane to reduce noise and EMI. Additionally, it's recommended to place a 0.1uF bypass capacitor between the VCC pin and GND pin, and to use a 1uF capacitor between the VCC pin and the output pin.
-
To ensure proper power-up and power-down of the MAX7036GTP+, it's recommended to follow a controlled power-up sequence, where the VCC pin is powered up before the input signal is applied. During power-down, the input signal should be removed before the VCC pin is powered down. Additionally, it's recommended to use a power-on reset (POR) circuit to ensure the device is properly reset during power-up.
-
The maximum input signal amplitude that the MAX7036GTP+ can handle is ±5V, but it's recommended to limit the input signal amplitude to ±3V to ensure reliable operation and to prevent damage to the device.
-
To optimize the MAX7036GTP+ for low power consumption, it's recommended to use a low-power mode, such as the shutdown mode, when the device is not in use. Additionally, it's recommended to use a low-voltage power supply, such as 1.8V or 2.5V, and to minimize the input signal frequency and amplitude.
-
The recommended operating temperature range for the MAX7036GTP+ is -40°C to +125°C, but it's recommended to operate the device within a narrower temperature range, such as 0°C to 70°C, to ensure reliable operation and to prevent damage to the device.