Part Details for MAX667CSA+T by Analog Devices Inc
Results Overview of MAX667CSA+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX667CSA+T Information
MAX667CSA+T by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX667CSA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK3210
|
Newark | Ldo, Fixed, Adj, 5V/1.3 To 16V, 0.25A, Output Type:Adjustable, Fixed, Input Voltage Min:3.5V, Input Voltage Max:16.5V, No. Of Outputs:1Outputs, Output Voltage Min:1.3V, Output Voltage Max:16V, Polarity:Positive Output Rohs Compliant: Yes |Analog Devices MAX667CSA+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 975 |
|
$3.0700 | Buy Now |
DISTI #
700-MAX667CSAT
|
Mouser Electronics | LDO Voltage Regulators +5V Programmable, Low-Dropout Voltage Re RoHS: Compliant | 4601 |
|
$4.2800 / $8.1200 | Buy Now |
|
Analog Devices Inc | +5V Programmable, Low-Dropout Min Qty: 1 Package Multiple: 1 | 1288 |
|
$4.3375 / $8.0500 | Buy Now |
Part Details for MAX667CSA+T
MAX667CSA+T CAD Models
MAX667CSA+T Part Data Attributes
|
MAX667CSA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX667CSA+T
Analog Devices Inc
+5V Programmable, Low-Dropout Voltage Regulator, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-05-26 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 18 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max (%/V) | 0.08 | |
Load Regulation-Max(%) | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4% | |
Width | 3.9 mm |
Alternate Parts for MAX667CSA+T
This table gives cross-reference parts and alternative options found for MAX667CSA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX667CSA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX667ESATR | Maxim Integrated Products | Check for Price | Fixed/Adjustable Positive LDO Regulator, 4.8V Min, 5.2V Max, 0.35V Dropout, CMOS, PDSO8, SOP-8 | MAX667CSA+T vs MAX667ESATR |
MAX667CSA-T | Maxim Integrated Products | Check for Price | Fixed/Adjustable Positive LDO Regulator, 4.8V Min, 5.2V Max, 0.35V Dropout, CMOS, PDSO8, SOP-8 | MAX667CSA+T vs MAX667CSA-T |
MAX667ESA+T | Maxim Integrated Products | Check for Price | Fixed/Adjustable Positive LDO Regulator, 4.8V Min, 5.2V Max, 0.35V Dropout, CMOS, PDSO8, 0.150 INCH, SO-8 | MAX667CSA+T vs MAX667ESA+T |
MAX667CSA+T Frequently Asked Questions (FAQ)
-
The MAX6675CSA+T can measure temperatures from 0°C to 1024°C (32°F to 1875°F).
-
The MAX6675CSA+T has an accuracy of ±1°C (±1.8°F) from 0°C to 500°C (32°F to 932°F) and ±2°C (±3.6°F) from 500°C to 1024°C (932°F to 1875°F).
-
The conversion time of the MAX6675CSA+T is 220ms (typical) and 440ms (maximum).
-
Yes, the MAX6675CSA+T has a built-in noise filter and is designed to operate in noisy environments. However, it's still recommended to use proper noise reduction techniques, such as shielding and grounding, to ensure accurate measurements.
-
The MAX6675CSA+T has a dedicated thermocouple input pin (T+) and a ground pin (T-) for connecting the thermocouple. Make sure to connect the thermocouple correctly, following the datasheet guidelines, to ensure accurate measurements.