Part Details for MAX6071AAUT33+ by Maxim Integrated Products
Results Overview of MAX6071AAUT33+ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX6071AAUT33+ Information
MAX6071AAUT33+ by Maxim Integrated Products is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for MAX6071AAUT33+
MAX6071AAUT33+ CAD Models
MAX6071AAUT33+ Part Data Attributes
|
MAX6071AAUT33+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6071AAUT33+
Maxim Integrated Products
Three Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, PDSO6, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.30132 V | |
Output Voltage-Min | 3.29868 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 6 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.04% | |
Width | 1.625 mm |
Alternate Parts for MAX6071AAUT33+
This table gives cross-reference parts and alternative options found for MAX6071AAUT33+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6071AAUT33+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX6071AAUT33+ | Analog Devices Inc | Check for Price | Low-Noise, High-Precision Series Voltage References, 6-SOT_23-N/A, 6 Pins, -40 to 125C | MAX6071AAUT33+ vs MAX6071AAUT33+ |
MAX6071AAUT33+ Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MAX6071AAUT33+ involves keeping the input and output traces as short as possible, using a solid ground plane, and placing the device close to the voltage regulator. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
-
To ensure the accuracy of the voltage measurement, it's essential to use a high-precision voltage reference, such as the MAX6126, and to calibrate the device during production. Additionally, the input voltage range should be within the specified range, and the device should be operated within the recommended temperature range.
-
The MAX6071AAUT33+ can sink up to 10mA and source up to 5mA. However, it's recommended to limit the current to 1mA to ensure accurate voltage measurement and to prevent overheating.
-
The MAX6071AAUT33+ is specified to operate from -40°C to +125°C. However, the device's accuracy and reliability may be affected at high temperatures. It's recommended to use a heat sink or to implement thermal management techniques to keep the device temperature below 100°C.
-
To protect the MAX6071AAUT33+ from overvoltage and ESD, it's recommended to use a voltage clamp, such as the MAX809, and to follow proper ESD handling procedures during assembly and testing. Additionally, the device should be powered up and down slowly to prevent voltage spikes.