Part Details for MAX5417META+T by Maxim Integrated Products
Results Overview of MAX5417META+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX5417META+T Information
MAX5417META+T by Maxim Integrated Products is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MAX5417META+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4917
|
Newark | Digital Pot, 50K, Single, Tdfn-8, End To End Resistance:50Kohm, No. Of Pots:Single, Control Interface:I2C, Track Taper:Linear, Resistance Tolerance:-, Supply Voltage Min:2.7V, Supply Voltage Max:5.25V, No. Of Pins:8Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5417META+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 75 |
|
$0.5910 | Buy Now |
DISTI #
MAX5417META+TCT-ND
|
DigiKey | IC DGTL POT 50KOHM 256TAP 8TDFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10218 In Stock |
|
$3.5750 / $6.7600 | Buy Now |
Part Details for MAX5417META+T
MAX5417META+T CAD Models
MAX5417META+T Part Data Attributes
|
MAX5417META+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5417META+T
Maxim Integrated Products
Digital Potentiometer, 1 Func, 50000ohm, 2-wire Serial Control Interface, 256 Positions, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO229/WEEC, TDFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, 0.80 MM HEIGHT, MO229/WEEC, TDFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Bandwidth-Nom | 0.1 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 256 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistor Terminal Voltage-Max | 3 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Coefficient-Nom | 35 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 50000 Ω | |
Width | 3 mm |
Alternate Parts for MAX5417META+T
This table gives cross-reference parts and alternative options found for MAX5417META+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5417META+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX5417META+T | Analog Devices Inc | Check for Price | 256-Tap, Nonvolatile, I2C-Interface, Digital Potentiometers, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 85C | MAX5417META+T vs MAX5417META+T |
MAX5417META+ | Maxim Integrated Products | Check for Price | Digital Potentiometer, 1 Func, 50000ohm, 2-wire Serial Control Interface, 256 Positions, BICMOS, PDSO8, 3 X 3 MM, ROHS COMPLIANT, TDFN-8 | MAX5417META+T vs MAX5417META+ |
MAX5417META+ | Analog Devices Inc | Check for Price | 256-Tap, Nonvolatile, I2C-Interface, Digital Potentiometers, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 85C | MAX5417META+T vs MAX5417META+ |
MAX5417META+T Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX5417META+T involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the input and output capacitors are of high quality and have low ESR. It's also important to decouple the input and output with capacitors to prevent oscillation.
-
The MAX5417META+T can handle input voltages up to 42V, but it's recommended to operate within the specified input voltage range of 4.5V to 36V for optimal performance and reliability.
-
The MAX5417META+T is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at high temperatures to ensure reliability and prevent overheating.
-
To troubleshoot issues with the MAX5417META+T, start by checking the input voltage, output voltage, and output current. Use an oscilloscope to check for oscillations or noise on the output. Also, verify that the PCB layout and component values meet the recommended specifications.