Part Details for MAX5304EUA+T by Analog Devices Inc
Results Overview of MAX5304EUA+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX5304EUA+T Information
MAX5304EUA+T by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MAX5304EUA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX5304EUAT
|
Mouser Electronics | Digital to Analog Converters - DAC 10-Bit Voltage-Output DAC in 8-Pin MAX RoHS: Compliant | 1852 |
|
$3.9500 / $7.3900 | Buy Now |
|
Analog Devices Inc | 10-Bit Voltage-Output DAC in 8 Min Qty: 1 Package Multiple: 1 | 485 |
|
$3.9500 / $7.3900 | Buy Now |
Part Details for MAX5304EUA+T
MAX5304EUA+T CAD Models
MAX5304EUA+T Part Data Attributes
|
MAX5304EUA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5304EUA+T
Analog Devices Inc
10-Bit Voltage-Output DAC in 8-Pin µMAX, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-MINI_SO-N/A | |
Package Description | EXPOSED PAD, MICRO MAX PACKAGE-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-10-01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX5304EUA+T
This table gives cross-reference parts and alternative options found for MAX5304EUA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5304EUA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX5304CUA | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO8, EXPOSED PAD, MICRO MAX PACKAGE-8 | MAX5304EUA+T vs MAX5304CUA |
MAX5304CUA+T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO8, EXPOSED PAD, MICRO MAX PACKAGE-8 | MAX5304EUA+T vs MAX5304CUA+T |
MAX5304CUA-T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO8, EXPOSED PAD, MICRO MAX PACKAGE-8 | MAX5304EUA+T vs MAX5304CUA-T |
MAX5304EUA+ | Analog Devices Inc | Check for Price | 10-Bit Voltage-Output DAC in 8-Pin µMAX, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | MAX5304EUA+T vs MAX5304EUA+ |
MAX5304EUA-T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO8, EXPOSED PAD, MICRO MAX PACKAGE-8 | MAX5304EUA+T vs MAX5304EUA-T |
MAX5304EUA | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO8, EXPOSED PAD, MICRO MAX PACKAGE-8 | MAX5304EUA+T vs MAX5304EUA |
MAX5304CUA+T | Analog Devices Inc | Check for Price | 10-Bit Voltage-Output DAC in 8-Pin µMAX, 8-MINI_SO-N/A, 8 Pins, 0 to 70C | MAX5304EUA+T vs MAX5304CUA+T |
MAX5304CUA+ | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO8, EXPOSED PAD, MICRO MAX PACKAGE-8 | MAX5304EUA+T vs MAX5304CUA+ |
MAX5304CUA+ | Analog Devices Inc | Check for Price | 10-Bit Voltage-Output DAC in 8-Pin µMAX, 8-MINI_SO-N/A, 8 Pins, 0 to 70C | MAX5304EUA+T vs MAX5304CUA+ |
MAX5304EUA+T Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX5304EUA+T involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a low-ESR capacitor for the VCC bypass and to keep the input and output traces short and away from noise sources.
-
To ensure proper power-up and initialization, make sure to follow the recommended power-up sequence, which is to apply VCC before applying any input signals. Also, ensure that the VCC supply is stable and within the recommended operating range before applying any input signals.
-
The MAX5304EUA+T has an operating temperature range of -40°C to +125°C. However, it's recommended to operate the device within a temperature range of -20°C to +85°C for optimal performance and reliability.
-
To troubleshoot issues with the MAX5304EUA+T, start by checking the power supply and input signals to ensure they are within the recommended operating range. Next, verify that the device is properly configured and that the output is not overloaded. If the issue persists, try to isolate the problem by disconnecting the output and checking the input signals. Finally, consult the datasheet and application notes for troubleshooting guidelines and potential solutions.
-
The MAX5304EUA+T is a commercial-grade device and may not be suitable for high-reliability or safety-critical applications. For such applications, it's recommended to use a device that is specifically designed and qualified for high-reliability or safety-critical use, such as a device with a higher temperature rating or a device that meets specific industry standards (e.g. automotive, aerospace, medical).