-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pin-/Software-Compatible, 16-/12-Bit, Voltage-Output DACs, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 105C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX5135GUE+ by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX5135GUE+
|
Mouser Electronics | Digital to Analog Converters - DAC Pin-/Software-Compatible, 16-/12-Bit, Vo RoHS: Compliant | 1744 |
|
$6.6100 / $10.0300 | Buy Now |
|
Analog Devices Inc | Pin-/Software-Compatible, 16-/ Package Multiple: 1 | 6106 |
|
$5.4100 / $10.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX5135GUE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5135GUE+
Analog Devices Inc
Pin-/Software-Compatible, 16-/12-Bit, Voltage-Output DACs, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 105C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-TSSOP_4.4-4.4_MM | |
Package Description | ROHS COMPLIANT, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-TSSOP_4.4-4.4_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2008-08-25 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.23 V | |
Analog Output Voltage-Min | 0.02 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 5 µs | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MAX5135GUE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5135GUE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAC60501ZDGSR | Texas Instruments | $1.1870 | True 12-bit, 1-ch, SPI/I2C, voltage-output DAC in WSON package with precision internal reference 10-VSSOP -40 to 125 | MAX5135GUE+ vs DAC60501ZDGSR |
DAC60501MDGST | Texas Instruments | $1.3655 | True 12-bit, 1-ch, SPI/I2C, voltage-output DAC in WSON package with precision internal reference 10-VSSOP -40 to 125 | MAX5135GUE+ vs DAC60501MDGST |
DAC60501MDQFT | Texas Instruments | $1.3655 | True 12-bit, 1-ch, SPI/I2C, voltage-output DAC in WSON package with precision internal reference 8-WSON -40 to 125 | MAX5135GUE+ vs DAC60501MDQFT |
AD5674BCPZ-1 | Analog Devices Inc | $16.3717 | 16-Channel, 12-/16-Bit nanoDAC+ with 2 ppm/°C Voltage Reference Temperature Coefficient, SPI Interface | MAX5135GUE+ vs AD5674BCPZ-1 |
AD5681RBRMZ | Analog Devices Inc | $3.9197 | Tiny 12-Bit SPI nanoDAC+, with ±1 LSB INL and 2 ppm/°C Reference | MAX5135GUE+ vs AD5681RBRMZ |
DAC7552IRGTRG4 | Texas Instruments | Check for Price | 12-Bit, Dual, Ultralow Glitch, Voltage Output Digital to Analog Converter 16-VQFN -40 to 105 | MAX5135GUE+ vs DAC7552IRGTRG4 |
AD5684RARUZ-RL7 | Analog Devices Inc | Check for Price | Quad, 12-Bit nanoDAC+ with 2 ppm/°C On-Chip Reference and SPI Interface | MAX5135GUE+ vs AD5684RARUZ-RL7 |
AD5623RSRMZ-EP-5R7 | Analog Devices Inc | Check for Price | Dual 12-Bit nanoDAC® with 5 ppm/°C On-Chip Reference | MAX5135GUE+ vs AD5623RSRMZ-EP-5R7 |
MAX5134AGUE+ | Analog Devices Inc | Check for Price | Pin-/Software-Compatible, 16-/12-Bit, Voltage-Output DACs, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 105C | MAX5135GUE+ vs MAX5134AGUE+ |
MAX5139GTE+ | Analog Devices Inc | Check for Price | Low-Power, Single, 16-/12-Bit, Buffered Voltage-Output DACs, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 105C | MAX5135GUE+ vs MAX5139GTE+ |
The recommended layout and placement for the MAX5135GUE+ involves keeping the device away from high-current carrying traces, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended. Additionally, the device should be placed near the power source to minimize voltage drops.
To ensure stability and prevent oscillation, it is essential to follow the recommended layout and placement guidelines, use the correct output capacitor value and type, and ensure that the input voltage is within the recommended range. Additionally, the device should be decoupled from the power source using a 10uF capacitor, and the output should be decoupled using a 1uF capacitor.
The maximum input voltage that the MAX5135GUE+ can handle is 5.5V. Exceeding this voltage can cause damage to the device. It is recommended to use a voltage regulator or a voltage limiter to ensure that the input voltage does not exceed 5.5V.
The MAX5135GUE+ is rated for operation up to 125°C. However, the device's performance and reliability may be affected at high temperatures. It is recommended to derate the device's output current and voltage at high temperatures to ensure reliable operation.
To troubleshoot issues with the MAX5135GUE+, start by checking the input voltage and ensuring it is within the recommended range. Verify that the output voltage is correct and that the device is not overheating. Check the layout and placement of the device and ensure that it is correct. Use an oscilloscope to check for oscillations or noise on the output. If the issue persists, consult the datasheet and application notes for further guidance.