Part Details for MAX5063AASA+ by Maxim Integrated Products
Results Overview of MAX5063AASA+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX5063AASA+ Information
MAX5063AASA+ by Maxim Integrated Products is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX5063AASA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX5063AASA+-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
96 In Stock |
|
$7.4613 / $12.1600 | Buy Now |
Part Details for MAX5063AASA+
MAX5063AASA+ CAD Models
MAX5063AASA+ Part Data Attributes
|
MAX5063AASA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5063AASA+
Maxim Integrated Products
Half Bridge Based MOSFET Driver, 2A, BICMOS, PDSO8, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 12.6 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.063 µs | |
Turn-on Time | 0.063 µs | |
Width | 3.9 mm |
Alternate Parts for MAX5063AASA+
This table gives cross-reference parts and alternative options found for MAX5063AASA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5063AASA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX5063AASA+T | Analog Devices Inc | Check for Price | 125V/2A, High-Speed, Half-Bridge MOSFET Drivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | MAX5063AASA+ vs MAX5063AASA+T |
MAX5063AASA-T | Maxim Integrated Products | Check for Price | Half Bridge Based MOSFET Driver, 2A, BICMOS, PDSO8, SOIC-8 | MAX5063AASA+ vs MAX5063AASA-T |
MAX5063AASA | Maxim Integrated Products | Check for Price | Half Bridge Based MOSFET Driver, 2A, BICMOS, PDSO8, SOIC-8 | MAX5063AASA+ vs MAX5063AASA |
HIP2101EIBZ | Intersil Corporation | Check for Price | 100V/2A Peak High-Frequency Half Bridge Driver with TTL Logic Inputs; DFN12, QFN16, SOIC8; Temp Range: -40° to 85°C | MAX5063AASA+ vs HIP2101EIBZ |
HIP2101EIBZT | Intersil Corporation | Check for Price | 100V/2A Peak High-Frequency Half Bridge Driver with TTL Logic Inputs; DFN12, QFN16, SOIC8; Temp Range: -40° to 85°C | MAX5063AASA+ vs HIP2101EIBZT |
MAX5063AASA+ Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the MAX5063AASA+ involves keeping the device away from high-current carrying traces, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
-
To ensure stability, it's essential to follow the recommended layout and placement guidelines, use the correct output capacitor value and type, and ensure that the input voltage is within the recommended range. Additionally, adding a small capacitor (e.g., 10nF) between the FB pin and GND can help improve stability.
-
The maximum input voltage that the MAX5063AASA+ can handle is 42V, but it's recommended to operate the device within the recommended input voltage range of 4.5V to 36V to ensure reliable operation and minimize the risk of damage.
-
The MAX5063AASA+ is rated for operation up to 125°C, but it's essential to consider the device's power dissipation and thermal management when operating in high-temperature environments. Ensure that the device is properly heatsinked, and the PCB is designed to handle the increased thermal stress.
-
To troubleshoot issues with the MAX5063AASA+, start by verifying the input voltage, output voltage, and current. Check the device's pin voltages and currents using an oscilloscope or a multimeter. Ensure that the device is properly configured, and the layout and placement meet the recommended guidelines. Consult the datasheet and application notes for troubleshooting guidance.