-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
125V/2A, High-Speed, Half-Bridge MOSFET Drivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX5063AASA+ by Analog Devices Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX5063AASA
|
Mouser Electronics | Gate Drivers 125V/2A, High-Speed, Half-Bridge MOSFET RoHS: Compliant | 100 |
|
$7.1100 / $12.1600 | Buy Now |
|
Analog Devices Inc | 125V/2A, High-Speed, Half-Brid Package Multiple: 1 | 2380 |
|
$7.4613 / $12.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX5063AASA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5063AASA+
Analog Devices Inc
125V/2A, High-Speed, Half-Bridge MOSFET Drivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2004-11-11 | |
Samacsys Manufacturer | Analog Devices | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 12.6 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.063 µs | |
Turn-on Time | 0.063 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX5063AASA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5063AASA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX5063AASA+T | Analog Devices Inc | Check for Price | 125V/2A, High-Speed, Half-Bridge MOSFET Drivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | MAX5063AASA+ vs MAX5063AASA+T |
MAX5063AASA+ | Maxim Integrated Products | Check for Price | Half Bridge Based MOSFET Driver, 2A, BICMOS, PDSO8, SOIC-8 | MAX5063AASA+ vs MAX5063AASA+ |
MAX5063AASA-T | Maxim Integrated Products | Check for Price | Half Bridge Based MOSFET Driver, 2A, BICMOS, PDSO8, SOIC-8 | MAX5063AASA+ vs MAX5063AASA-T |
MAX5063AASA | Maxim Integrated Products | Check for Price | Half Bridge Based MOSFET Driver, 2A, BICMOS, PDSO8, SOIC-8 | MAX5063AASA+ vs MAX5063AASA |
HIP2101EIBZ | Intersil Corporation | Check for Price | 100V/2A Peak High-Frequency Half Bridge Driver with TTL Logic Inputs; DFN12, QFN16, SOIC8; Temp Range: -40° to 85°C | MAX5063AASA+ vs HIP2101EIBZ |
HIP2101EIBZT | Intersil Corporation | Check for Price | 100V/2A Peak High-Frequency Half Bridge Driver with TTL Logic Inputs; DFN12, QFN16, SOIC8; Temp Range: -40° to 85°C | MAX5063AASA+ vs HIP2101EIBZT |