Part Details for MAX4395EUD+T by Analog Devices Inc
Results Overview of MAX4395EUD+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4395EUD+T Information
MAX4395EUD+T by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MAX4395EUD+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Ultra-Small, Low-Cost, 85MHz O Min Qty: 2500 Package Multiple: 1 | 0 |
|
Buy Now | |
|
Vyrian | Peripheral ICs | 1561 |
|
RFQ |
Part Details for MAX4395EUD+T
MAX4395EUD+T CAD Models
MAX4395EUD+T Part Data Attributes
|
MAX4395EUD+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4395EUD+T
Analog Devices Inc
Ultra-Small, Low-Cost, 85MHz Op Amps with Rail-to-Rail Outputs and Disable, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 14-TSSOP_4.4-4.4_MM | |
Pin Count | 14 | |
Manufacturer Package Code | 14-TSSOP_4.4-4.4_MM | |
Date Of Intro | 2002-01-03 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MAX4395EUD+T
This table gives cross-reference parts and alternative options found for MAX4395EUD+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4395EUD+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4395EUD/V+ | Analog Devices Inc | Check for Price | Ultra-Small, Low-Cost, 85MHz Op Amps with Rail-to-Rail Outputs and Disable, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C | MAX4395EUD+T vs MAX4395EUD/V+ |
MAX4395EUD/V+ | Maxim Integrated Products | Check for Price | Video Amplifier, | MAX4395EUD+T vs MAX4395EUD/V+ |
MAX4395EUD+ | Analog Devices Inc | Check for Price | Ultra-Small, Low-Cost, 85MHz Op Amps with Rail-to-Rail Outputs and Disable, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C | MAX4395EUD+T vs MAX4395EUD+ |
MAX4395EUD/V+T | Maxim Integrated Products | Check for Price | Video Amplifier, 4 Channel(s), 1 Func, BICMOS, PDSO14, 4.40 MM, ROHS COMPLIANT, MO-153-AB-1, TSSOP-14 | MAX4395EUD+T vs MAX4395EUD/V+T |
MAX4395EUD/V+T | Analog Devices Inc | Check for Price | Ultra-Small, Low-Cost, 85MHz Op Amps with Rail-to-Rail Outputs and Disable, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C | MAX4395EUD+T vs MAX4395EUD/V+T |
MAX4395EUD-T | Maxim Integrated Products | Check for Price | Video Amplifier, 4 Channel(s), 1 Func, BICMOS, PDSO14, 4.40 MM, MO-153-AB-1, TSSOP-14 | MAX4395EUD+T vs MAX4395EUD-T |