Part Details for MAX4239ASA+T by Maxim Integrated Products
Results Overview of MAX4239ASA+T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4239ASA+T Information
MAX4239ASA+T by Maxim Integrated Products is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for MAX4239ASA+T
MAX4239ASA+T CAD Models
MAX4239ASA+T Part Data Attributes
|
MAX4239ASA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4239ASA+T
Maxim Integrated Products
Operational Amplifier, 1 Func, 3.5uV Offset-Max, BICMOS, PDSO8, ROHS COMPLIANT, PLASTIC, 0.150 INCH, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Nom | 140 dB | |
Frequency Compensation | YES (AVCL>=10) | |
Input Offset Voltage-Max | 3.5 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1.6 V/us | |
Supply Current-Max | 0.9 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 6500 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for MAX4239ASA+T
This table gives cross-reference parts and alternative options found for MAX4239ASA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4239ASA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4239ASA+ | Maxim Integrated Products | $2.7986 | Operational Amplifier, 1 Func, 3.5uV Offset-Max, BICMOS, PDSO8, ROHS COMPLIANT, PLASTIC, 0.150 INCH, MS-012AA, SOIC-8 | MAX4239ASA+T vs MAX4239ASA+ |
MAX4239ASA-T | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 3.5uV Offset-Max, BICMOS, PDSO8, PLASTIC, 0.150 INCH, MS-012AA, SOIC-8 | MAX4239ASA+T vs MAX4239ASA-T |
MAX4239ASA+T | Analog Devices Inc | Check for Price | Ultra-Low Offset/Drift, Low-Noise, Precision SOT23 Amplifiers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | MAX4239ASA+T vs MAX4239ASA+T |
MAX4239ASA | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 3.5uV Offset-Max, BICMOS, PDSO8, SOIC-8 | MAX4239ASA+T vs MAX4239ASA |
MAX4239ASA+T Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the MAX4239ASA+T involves keeping the input and output traces as short as possible, using a solid ground plane, and placing the device close to the signal source. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog ground plane to minimize noise and interference.
-
To ensure the MAX4239ASA+T is operating within its recommended operating conditions, verify that the supply voltage is within the specified range (2.7V to 5.5V), the input common-mode voltage is within the specified range (VSS to VDD), and the ambient temperature is within the specified range (-40°C to +125°C).
-
The MAX4239ASA+T can handle input voltages up to 5.5V, but it's recommended to limit the input voltage to 5V to ensure reliable operation and to prevent damage to the device.
-
The gain of the MAX4239ASA+T is fixed at 1V/V, which means that the output voltage is equal to the input voltage. No external gain-setting resistors are required.
-
The NOISE pin on the MAX4239ASA+T is used to connect a noise-filtering capacitor to reduce high-frequency noise and oscillations. It's recommended to connect a 10nF to 100nF capacitor between the NOISE pin and the analog ground plane.