Part Details for MAX4223ESA by Rochester Electronics LLC
Results Overview of MAX4223ESA by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4223ESA Information
MAX4223ESA by Rochester Electronics LLC is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for MAX4223ESA
MAX4223ESA CAD Models
MAX4223ESA Part Data Attributes
|
MAX4223ESA
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX4223ESA
Rochester Electronics LLC
OP-AMP, 6000 uV OFFSET-MAX, 250 MHz BAND WIDTH, PDSO8, 0.150 INCH, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 61 dB | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1100 V/us | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Unity Gain BW-Nom | 250000 | |
Width | 3.9 mm |
Alternate Parts for MAX4223ESA
This table gives cross-reference parts and alternative options found for MAX4223ESA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4223ESA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4223ESA+ | Maxim Integrated Products | $4.9900 | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, SOIC-8 | MAX4223ESA vs MAX4223ESA+ |
MAX4223ESA+ | Analog Devices Inc | $9.2358 | 1GHz, Low-Power, SOT23, Current Feedback Amplifiers with Shutdown, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | MAX4223ESA vs MAX4223ESA+ |
MAX4223ESA+T | Analog Devices Inc | Check for Price | 1GHz, Low-Power, SOT23, Current Feedback Amplifiers with Shutdown, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | MAX4223ESA vs MAX4223ESA+T |
MAX4223ESA | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, SOIC-8 | MAX4223ESA vs MAX4223ESA |
MAX4223ESA-T | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, SOIC-8 | MAX4223ESA vs MAX4223ESA-T |