Part Details for MAX4219EEE+ by Maxim Integrated Products
Results Overview of MAX4219EEE+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4219EEE+ Information
MAX4219EEE+ by Maxim Integrated Products is a Buffer Amplifier.
Buffer Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MAX4219EEE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX4219EEE+-ND
|
DigiKey | IC BUFFER 3 CIRCUIT 16QSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
346 In Stock |
|
$6.1625 / $9.4000 | Buy Now |
Part Details for MAX4219EEE+
MAX4219EEE+ CAD Models
MAX4219EEE+ Part Data Attributes
|
MAX4219EEE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4219EEE+
Maxim Integrated Products
Buffer Amplifier, 3 Func, BIPolar, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 12 µA | |
Bandwidth (3dB)-Nom | 200 MHz | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Min | 0.06 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 600 V/us | |
Supply Current-Max | 21 mA | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX4219EEE+
This table gives cross-reference parts and alternative options found for MAX4219EEE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4219EEE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4219EEE-T | Maxim Integrated Products | Check for Price | Buffer Amplifier, 3 Func, BIPolar, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | MAX4219EEE+ vs MAX4219EEE-T |
MAX4219EEE+T | Analog Devices Inc | Check for Price | High-Speed, Single-Supply, Gain of 2, Closed-Loop, Rail-to-Rail Buffers with Enable, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | MAX4219EEE+ vs MAX4219EEE+T |
MAX4219EEE+ Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MAX4219EEE+ involves keeping the input traces as short as possible, using a solid ground plane, and placing the device close to the signal source. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog ground plane to minimize noise and interference.
-
To ensure accurate gain and offset calibration, it's recommended to use a high-precision voltage reference and a stable power supply. Additionally, the calibration process should be performed at the same temperature and voltage conditions as the final application. It's also important to follow the calibration procedure outlined in the datasheet and to use a high-precision multimeter to measure the output voltage.
-
The MAX4219EEE+ has an operating temperature range of -40°C to +125°C. However, it's recommended to operate the device within a temperature range of -20°C to +85°C for optimal performance and reliability.
-
To protect the MAX4219EEE+ from EMI, it's recommended to use a shielded enclosure, keep the device away from high-frequency sources, and use a low-pass filter on the input signals. Additionally, it's recommended to use a common-mode choke on the power supply lines to reduce electromagnetic radiation.
-
The recommended power-up sequence for the MAX4219EEE+ is to apply the power supply voltage (VCC) before applying the input signals. This ensures that the device is properly biased and configured before the input signals are applied.