Part Details for MAX4073HAUT-T by Rochester Electronics LLC
Results Overview of MAX4073HAUT-T by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4073HAUT-T Information
MAX4073HAUT-T by Rochester Electronics LLC is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for MAX4073HAUT-T
MAX4073HAUT-T CAD Models
MAX4073HAUT-T Part Data Attributes
|
MAX4073HAUT-T
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX4073HAUT-T
Rochester Electronics LLC
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, SOT-23, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 1.625 mm |
Alternate Parts for MAX4073HAUT-T
This table gives cross-reference parts and alternative options found for MAX4073HAUT-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4073HAUT-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4073HAUT+T | Maxim Integrated Products | $1.7959 | Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, PDSO6, SOT-23, 6 PIN | MAX4073HAUT-T vs MAX4073HAUT+T |
MAX4073HAUT+ | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, PDSO6, SOT-23, 6 PIN | MAX4073HAUT-T vs MAX4073HAUT+ |
MAX4073HAUT+ | Analog Devices Inc | Check for Price | Low-Cost, SC70, Voltage-Output, High-Side Current-Sense Amplifier, 6-SOT_23-N/A, 6 Pins, -40 to 125C | MAX4073HAUT-T vs MAX4073HAUT+ |
MAX4073HAUT-T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, PDSO6, SOT-23, 6 PIN | MAX4073HAUT-T vs MAX4073HAUT-T |
MAX4073HAXK-T | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SC-70, 5 PIN | MAX4073HAUT-T vs MAX4073HAXK-T |
MAX4073HAXK+ | Analog Devices Inc | Check for Price | Low-Cost, SC70, Voltage-Output, High-Side Current-Sense Amplifier, 5-SC70-N/A, 5 Pins, -40 to 125C | MAX4073HAUT-T vs MAX4073HAXK+ |
MAX4073HAXK+T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, PDSO5, SC-70, 5 PIN | MAX4073HAUT-T vs MAX4073HAXK+T |
MAX4073HAXK+ | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, ROHS COMPLIANT, MO-203, SC-70, 5 PIN | MAX4073HAUT-T vs MAX4073HAXK+ |