Part Details for MAX4022EEE+ by Maxim Integrated Products
Results Overview of MAX4022EEE+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4022EEE+ Information
MAX4022EEE+ by Maxim Integrated Products is a Buffer Amplifier.
Buffer Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MAX4022EEE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y3829
|
Newark | Video Buffer Amp, Quad, 200Mhz, Qsop-16, Ic Type:Buffer Amplifier, No. Of Amplifiers:4Amplifiers, Gain Bandwidth:200Mhz, Slew Rate:600V/Μs, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Output Current:120Ma Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4022EEE+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 92 |
|
$5.0500 / $8.9100 | Buy Now |
DISTI #
MAX4022EEE+-ND
|
DigiKey | IC BUFFER 4 CIRCUIT 16QSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
76 In Stock |
|
$5.3339 / $8.9100 | Buy Now |
Part Details for MAX4022EEE+
MAX4022EEE+ CAD Models
MAX4022EEE+ Part Data Attributes
|
MAX4022EEE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4022EEE+
Maxim Integrated Products
Buffer Amplifier, 4 Func, PDSO16, QSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 20 µA | |
Bandwidth (3dB)-Nom | 140 MHz | |
Input Offset Voltage-Max | 20000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Min | 0.06 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 600 V/us | |
Supply Current-Max | 32 mA | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX4022EEE+
This table gives cross-reference parts and alternative options found for MAX4022EEE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4022EEE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4022EEE | Maxim Integrated Products | Check for Price | Buffer Amplifier, 4 Func, PDSO16, QSOP-16 | MAX4022EEE+ vs MAX4022EEE |
MAX4022EEE+ | Analog Devices Inc | Check for Price | Low-Cost, High-Speed, Single-Supply, Gain of +2 Buffers with Rail-to-Rail Outputs in SOT23, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | MAX4022EEE+ vs MAX4022EEE+ |
MAX4022EEE+ Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MAX4022EEE+ involves placing the device close to the power source, using short and wide traces for power and ground, and separating the analog and digital grounds. A solid ground plane and a low-ESR capacitor are also recommended.
-
To ensure the MAX4022EEE+ operates within its specified temperature range, provide adequate heat sinking, avoid high-power dissipation, and keep the device away from heat sources. Also, consider using a thermal pad or heat sink if the device is expected to operate in high-temperature environments.
-
The MAX4022EEE+ can handle input voltages up to 36V, but it's recommended to operate within the specified input voltage range of 4.5V to 36V to ensure reliable operation and prevent damage to the device.
-
Yes, the MAX4022EEE+ is suitable for high-reliability and automotive applications due to its high reliability, low dropout voltage, and high accuracy. However, it's essential to follow the recommended design and layout guidelines, and to perform thorough testing and validation to ensure the device meets the specific application requirements.
-
To troubleshoot issues with the MAX4022EEE+, start by checking the input voltage, output voltage, and current consumption. Verify that the device is properly connected and that the PCB layout meets the recommended guidelines. Use an oscilloscope to check for noise, oscillations, or other anomalies. If the issue persists, consult the datasheet and application notes, or contact Maxim Integrated Products' technical support for further assistance.