Part Details for MAX3890ECB+TD by Maxim Integrated Products
Results Overview of MAX3890ECB+TD by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3890ECB+TD Information
MAX3890ECB+TD by Maxim Integrated Products is an ATM/SONET/SDH IC.
ATM/SONET/SDH ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for MAX3890ECB+TD
MAX3890ECB+TD CAD Models
MAX3890ECB+TD Part Data Attributes
|
MAX3890ECB+TD
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3890ECB+TD
Maxim Integrated Products
SERIAL TO PARALLEL/PARALLEL TO SERIAL CONVERTER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, ROHS COMPLIANT, MO-136AJ, TQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFP | |
Package Description | HTFQFP, | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SERIAL TO PARALLEL/PARALLEL TO SERIAL CONVERTER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for MAX3890ECB+TD
This table gives cross-reference parts and alternative options found for MAX3890ECB+TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3890ECB+TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX3890ECB-T | Maxim Integrated Products | Check for Price | Serial to Parallel/Parallel to Serial Converter, 1-Func, PQFP64, 10 X 10 MM, 1 MM HEIGHT, MO-136AJ, TQFP-64 | MAX3890ECB+TD vs MAX3890ECB-T |
MAX3890ECB+TD Frequently Asked Questions (FAQ)
-
Maxim Integrated provides a recommended PCB layout in the MAX3890 evaluation kit documentation, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
-
The MAX3890ECB+TD requires a specific power-up sequence to ensure proper initialization. The datasheet recommends powering up the device with a slow ramp-up of the supply voltage (VCC) to avoid latch-up, and then applying a valid input signal to the EN pin to enable the device.
-
The MAX3890ECB+TD is rated for operation from -40°C to +85°C, but it's essential to consider the derating of the device's performance and reliability at higher temperatures. Consult the datasheet for thermal management guidelines and derating curves.
-
To troubleshoot issues with the MAX3890ECB+TD, start by verifying the power supply and input signal integrity. Check for proper component placement, routing, and thermal management on the PCB. Use an oscilloscope to monitor the output voltage and input signal, and consult the datasheet for troubleshooting guidelines and application notes.
-
The MAX3890ECB+TD is a commercial-grade device, but Maxim Integrated offers automotive-grade and high-reliability versions of the device, such as the MAX3890ECB+TDA or MAX3890ECB+H/D, which meet specific industry standards and requirements. Consult the datasheet and manufacturer's documentation for more information.