Part Details for MAX3634ETM+T by Maxim Integrated Products
Results Overview of MAX3634ETM+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3634ETM+T Information
MAX3634ETM+T by Maxim Integrated Products is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX3634ETM+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2215 |
|
RFQ |
Part Details for MAX3634ETM+T
MAX3634ETM+T CAD Models
MAX3634ETM+T Part Data Attributes
|
MAX3634ETM+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3634ETM+T
Maxim Integrated Products
Interface Circuit, BICMOS, 7 X 7 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220, TQFN-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220, TQFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for MAX3634ETM+T
This table gives cross-reference parts and alternative options found for MAX3634ETM+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3634ETM+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MD1711K6-G | Microchip Technology Inc | $11.1350 | SPECIALTY INTERFACE CIRCUIT, QCC48 | MAX3634ETM+T vs MD1711K6-G |
MD1711FG-G | Microchip Technology Inc | $11.5350 | SPECIALTY INTERFACE CIRCUIT, PQFP48 | MAX3634ETM+T vs MD1711FG-G |
MAX3634ETM+ | Maxim Integrated Products | Check for Price | Interface Circuit, BICMOS, 7 X 7 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220, TQFN-48 | MAX3634ETM+T vs MAX3634ETM+ |
MAX3634ETM | Maxim Integrated Products | Check for Price | Interface Circuit, BICMOS, 7 X 7 MM, 0.80 MM HEIGHT, MO-220, TQFN-48 | MAX3634ETM+T vs MAX3634ETM |
MD1711FG | Supertex Inc | Check for Price | Interface Circuit, CMOS, PQFP48, TQFP-48 | MAX3634ETM+T vs MD1711FG |
MD1711FG-GM931 | Microchip Technology Inc | Check for Price | SPECIALTY INTERFACE CIRCUIT | MAX3634ETM+T vs MD1711FG-GM931 |
MD1711K6-GM933 | Microchip Technology Inc | Check for Price | SPECIALTY INTERFACE CIRCUIT | MAX3634ETM+T vs MD1711K6-GM933 |